0
0 Items$0.00

32-bit Microcontrollers :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
07AH4509

RoHS

Each
1+$29.580
5+$28.860
10+$28.140
25+$27.430
50+$26.880
More Pricing...
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32bit
32 bit
32bit
200MHz
200MHz
2MB
176Pins
LQFP
120I/O's
LQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
1.7V
1.9V
PIC32
-40°C
PIC32MZ DA
85°C
Surface Mount
75AC0805

RoHS

Each
176+$21.380
352+$20.960
528+$20.520
880+$20.100
1760+$19.670
More Pricing...
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32bit
32 bit
32bit
200MHz
200MHz
2MB
169Pins
LFBGA
120I/O's
LFBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
1.7V
1.9V
PIC32
-40°C
PIC32MZ DA
85°C
Surface Mount
75AC0807

RoHS

Each
176+$22.530
352+$22.080
528+$21.620
880+$21.180
1760+$20.720
More Pricing...
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32bit
32 bit
32bit
200MHz
200MHz
2MB
169Pins
LFBGA
120I/O's
LFBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
1.7V
1.9V
PIC32
-40°C
PIC32MZ DA
85°C
Surface Mount
07AH4508

RoHS

Each
1+$25.510
25+$24.260
100+$23.020
250+$21.770
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32bit
32 bit
32bit
200MHz
200MHz
2MB
169Pins
LFBGA
120I/O's
LFBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
1.7V
1.9V
PIC32
-40°C
PIC32MZ DA
85°C
Surface Mount
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON