Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ2064DAR169-I/6JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.75AC0805
Product RangePIC32 Family PIC32MZDA Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 176+ | $21.380 |
Price for:Each
Minimum: 176
Multiple: 176
$3,762.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ2064DAR169-I/6JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.75AC0805
Product RangePIC32 Family PIC32MZDA Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MZDA Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed200MHz
Operating Frequency Max200MHz
Program Memory Size2MB
No. of Pins169Pins
IC Case / PackageLFBGA
MCU Case StyleLFBGA
No. of I/O's120I/O's
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
RAM Memory Size640KB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
ADC Channels45Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
MCU FamilyPIC32
Supply Voltage Max1.9V
MCU SeriesPIC32MZ DA
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MZDA Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
200MHz
No. of Pins
169Pins
MCU Case Style
LFBGA
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USB
ADC Resolution
12Bit
MCU Family
PIC32
MCU Series
PIC32MZ DA
Operating Temperature Max
85°C
Qualification
-
Device Core
PIC32
No. of Bits
32bit
CPU Speed
200MHz
Program Memory Size
2MB
IC Case / Package
LFBGA
No. of I/O's
120I/O's
RAM Memory Size
640KB
ADC Channels
45Channels
Supply Voltage Min
1.7V
Supply Voltage Max
1.9V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
