8-bit Microcontrollers:
4,062 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.658 | Min: 1050 / Mult: 150 | - | PIC10LF3xx | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | - | - | - | 16MHz | - | 448Byte | 8Pins | DFN | DFN | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | - | - | 1.8V | 3.6V | PIC10 | -40°C | PIC10F32x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.520 | Min: 273 / Mult: 91 | - | PIC16F6xx | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 16Pins | QFN | QFN | 12I/O's | USART | USART | 256Byte | 8Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 125°C | Surface Mount | - | - | - | |||||
Each | 108+ $2.170 | Min: 351 / Mult: 27 | - | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $13.130 | Min: 60 / Mult: 15 | - | PIC18LF2xxx | PIC18 Family PIC18F26xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 96KB | 28Pins | DIP | DIP | 28I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F26xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $5.240 | Min: 135 / Mult: 45 | - | PIC18LFxxJxx | PIC18 Family PIC18LF J5x Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 128KB | 44Pins | QFN | QFN | 34I/O's | I2C, SPI, USART | I2C, SPI, USART | 3.7109KB | 10Channels | 10Bit, 12Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.440 | Min: 305 / Mult: 61 | - | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.390 | Min: 517 / Mult: 47 | - | PIC16F151x | PIC16 Family PIC16F151x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 17Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $1.300 | Min: 546 / Mult: 91 | - | PIC16LF | PIC16 Family PIC16LF7xx Series Microcontrollers | 16MHz | PIC16 | - | - | - | 16MHz | - | 7KB | 20Pins | QFN | QFN | 18I/O's | I2C, SPI, USART | I2C, SPI, USART | 256Byte | 12Channels | 8Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F7xx | 85°C | Surface Mount | - | - | - | |||||
Each | 120+ $1.150 | Min: 660 / Mult: 60 | - | PIC12HV7xx | PIC12 Family PIC12HV7xx Series Microcontrollers | 20MHz | PIC12 | - | - | - | 20MHz | - | 1.75KB | 8Pins | DIP | DIP | 6I/O's | USB | USB | 64Byte | 4Channels | 10Bit | - | - | 2V | 5V | PIC12 | -40°C | PIC12F7xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $7.410 | Min: 800 / Mult: 800 | - | Flexis - S08AC | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | - | - | - | 40MHz | - | 32KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08AW | 105°C | Surface Mount | - | - | - | |||||
Each | 25+ $4.390 | Min: 175 / Mult: 25 | - | - | PIC18 Family PIC18F1x30 Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 4KB | 18Pins | DIP | DIP | 16I/O's | EUSART | EUSART | 256Byte | 4Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F12xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $14.470 | Min: 119 / Mult: 119 | - | PIC18LF8xxx | PIC18 Family PIC18LF86xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 64KB | 64Pins | TQFP | TQFP | 39I/O's | I2C, SPI, USART | I2C, SPI, USART | 3.25KB | 16Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F86xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.340 | Min: 200 / Mult: 10 | - | - | PIC18 Family PIC18F J1x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 40Pins | DIP | DIP | 32I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1KB | 13Channels | 10Bit | - | - | 2.7V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $2.650 | Min: 320 / Mult: 160 | - | PIC16F | PIC16 Family PIC16F7XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 14Channels | 8Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Surface Mount | - | - | - | |||||
Each | 134+ $1.990 | Min: 402 / Mult: 67 | - | PIC18LFxxKxx | PIC18 Family PIC18LF1xK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $8.930 | Min: 160 / Mult: 160 | - | PIC18F | PIC18 Family PIC18F44x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 44Pins | TQFP | TQFP | 34I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F44xx | 85°C | Surface Mount | - | - | - | |||||
98M1772 RoHS | Each | 108+ $3.430 513+ $3.260 | Min: 216 / Mult: 27 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 16KB | 28Pins | SOIC | SOIC | 16I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | - | - | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $2.150 | Min: 330 / Mult: 30 | - | - | PIC16 Family PIC16F6xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 14Pins | DIP | DIP | 12I/O's | SPI | SPI | 128Byte | - | - | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 100+ $18.890 | Min: 420 / Mult: 420 | - | HC08AB | HC08 Family HC08AB Series Microcontrollers | 8MHz | HC08 | - | - | - | 8MHz | - | 32KB | 64Pins | QFP | QFP | 51I/O's | SCI, SPI | SCI, SPI | 1KB | 8Channels | 8Bit | - | - | 4.5V | 5.5V | HC08 | -40°C | HC08AB | 85°C | Surface Mount | - | - | - | |||||
Each | 120+ $1.650 510+ $1.560 | Min: 450 / Mult: 30 | - | PIC16LF182x | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | - | |||||
Each | 114+ $2.460 | Min: 304 / Mult: 38 | - | PIC18FxxKxx | PIC18 Family PIC18F1xK50 Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 8KB | 20Pins | SOIC | SOIC | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 512Byte | 9Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | - | |||||
Each | 114+ $6.190 266+ $6.110 | Min: 114 / Mult: 19 | - | - | PIC16 Family PIC16C9x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 7KB | 68Pins | LCC | LCC | 25I/O's | I2C, SPI | I2C, SPI | 176Byte | - | - | - | - | 2.5V | 6V | PIC16 | 0°C | PIC16C9x | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.840 | Min: 427 / Mult: 61 | - | PIC16LF7xx | PIC16 Family PIC16LF7xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 28Pins | QFN | QFN | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 128Byte | 11Channels | 8Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F7xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.570 | Min: 450 / Mult: 15 | - | PIC16LF19xx | PIC16 Family PIC16LF190x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 28Pins | DIP | DIP | 25I/O's | Serial | Serial | 128Byte | 11Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F19xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 141+ $1.250 | Min: 564 / Mult: 47 | - | PIC16LF19xx | PIC16 Family PIC16LF190x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 28Pins | SSOP | SSOP | 25I/O's | Serial | Serial | 128Byte | 11Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||