Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F442-I/PTCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.61K3472
Product RangePIC18 Family PIC18F44x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 160+ | $8.750 |
| 320+ | $8.580 |
| 480+ | $8.400 |
| 800+ | $8.230 |
| 1600+ | $8.050 |
| 4000+ | $7.960 |
| 8000+ | $7.950 |
| 16000+ | $7.940 |
Price for:Each
Minimum: 160
Multiple: 160
$1,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F442-I/PTCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.61K3472
Product RangePIC18 Family PIC18F44x Series Microcontrollers
Technical Datasheet
Base NumberPIC18F
Product RangePIC18 Family PIC18F44x Series Microcontrollers
Device CorePIC18
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size16KB
No. of Pins44Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's34I/O's
InterfacesAUSART, I2C, PSP, SPI
Embedded Interface TypeAUSART, I2C, PSP, SPI
RAM Memory Size768Byte
ADC Channels8Channels
MCU FamilyPIC18
ADC Resolution10Bit
Supply Voltage Min4.2V
MCU SeriesPIC18F44xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC18F
Device Core
PIC18
Operating Frequency Max
40MHz
No. of Pins
44Pins
IC Case / Package
TQFP
Interfaces
AUSART, I2C, PSP, SPI
RAM Memory Size
768Byte
MCU Family
PIC18
Supply Voltage Min
4.2V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC18 Family PIC18F44x Series Microcontrollers
CPU Speed
40MHz
Program Memory Size
16KB
MCU Case Style
TQFP
No. of I/O's
34I/O's
Embedded Interface Type
AUSART, I2C, PSP, SPI
ADC Channels
8Channels
ADC Resolution
10Bit
MCU Series
PIC18F44xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
