8-bit Microcontrollers :
19 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(19)
IC Case / Package
=UFQFPN
1
(2)
(24)
(4)
(444)
(2)
(40)
(177)
(2)
Base Number
(4)
(1)
(3)
Product Range
(14)
(5)
CPU Speed
(10)
Device Core
(18)
Operating Frequency Max
(19)
Program Memory Size
(1)
(8)
(9)
(1)
No. of Pins
(6)
(5)
(6)
(2)
MCU Case Style
(14)
No. of I/O's
(3)
(3)
(2)
(6)
(1)
(1)
(1)
(2)
Packaging
(10)
(7)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$1.040 10+$0.735 25+$0.660 50+$0.618 100+$0.578 More Pricing... | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | ||||||
Each | 1+$3.340 10+$2.610 25+$2.430 50+$2.330 100+$2.220 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | UFQFPN | UFQFPN | 30I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$2.990 10+$2.330 25+$2.160 50+$2.070 100+$1.980 More Pricing... | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | 16MHz | 32KB | 28Pins | - | UFQFPN | 26I/O's | I2C, SPI, USART | - | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+$2.380 10+$1.830 100+$1.540 980+$1.390 1470+$1.340 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 28Pins | UFQFPN | UFQFPN | 26I/O's | I2C, SPI, USART | I2C, SPI, USART | 1KB | 18Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.830 10+$0.588 25+$0.527 50+$0.495 100+$0.463 More Pricing... | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 4KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+$2.020 10+$1.480 25+$1.350 50+$1.270 100+$1.190 More Pricing... | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | 16MHz | 8KB | 20Pins | - | UFQFPN | 18I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+$0.863 10+$0.617 25+$0.555 50+$0.521 100+$0.486 More Pricing... | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | ||||||
Each | 1+$3.040 10+$2.270 25+$2.080 50+$1.980 100+$1.870 More Pricing... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 28Pins | UFQFPN | UFQFPN | 26I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 125°C | Surface Mount | ||||||
Each | 5+$1.700 10+$1.230 100+$0.993 500+$0.897 1000+$0.878 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | UFQFPN | 18I/O's | I2C, SPI, USART | I2C, SPI, USART | 1.5KB | - | - | 1.65V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+$2.410 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | UFQFPN | UFQFPN | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | ||||||
Each | 1+$2.110 10+$1.550 100+$1.270 980+$1.150 1470+$1.120 More Pricing... | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 32Pins | UFQFPN | UFQFPN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 4Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.490 10+$2.620 25+$2.410 50+$2.280 100+$2.170 More Pricing... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 48Pins | UFQFPN | UFQFPN | 41I/O's | I2C, SPI, USART | - | 4KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+$3.130 10+$2.330 25+$2.130 50+$2.030 100+$1.910 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | UFQFPN | UFQFPN | 29I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 21Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+$2.800 10+$2.080 100+$1.700 980+$1.550 1470+$1.500 More Pricing... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 28Pins | UFQFPN | UFQFPN | 26I/O's | I2C, SPI, USART | - | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 105°C | Surface Mount | ||||||
Each | 1+$2.950 10+$2.520 100+$2.020 500+$1.860 1000+$1.680 More Pricing... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 32Pins | UFQFPN | UFQFPN | 26I/O's | I2C, SPI, USART | - | 1KB | 22Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8L | 125°C | Surface Mount | ||||||
Each | 1+$3.650 10+$3.160 25+$2.770 50+$2.590 100+$2.250 More Pricing... | STM8L15x | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 48Pins | UFQFPN | UFQFPN | 41I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 125°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$2.060 | - | STM8 Family STM8L Series Microcontrollers | - | - | 16MHz | 32KB | 28Pins | - | UFQFPN | 25I/O's | I2C, SPI, USART | - | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 125°C | Surface Mount | ||||||
12AN0092 RoHS | Each (Supplied on Full Reel) Full Reel | 3000+$1.600 6000+$1.520 12000+$1.370 18000+$1.320 30000+$1.270 | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | 16MHz | 32KB | 28Pins | - | UFQFPN | 26I/O's | I2C, SPI, USART | - | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | |||||
12AN0091 RoHS | Each (Supplied on Full Reel) Full Reel | 3000+$1.110 6000+$1.050 12000+$0.946 18000+$0.908 30000+$0.876 | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | 16MHz | 8KB | 20Pins | - | UFQFPN | 18I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | |||||