Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C3866AXI-040Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73T9065
Product RangePSOC 3 Family CY8C38xx Series Microcontrollers
Your Part Number
466 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.950 |
| 5+ | $25.210 |
| 10+ | $22.460 |
| 25+ | $21.540 |
| 50+ | $20.610 |
| 100+ | $19.680 |
| 250+ | $19.100 |
Price for:Each
Minimum: 1
Multiple: 1
$27.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C3866AXI-040Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73T9065
Product RangePSOC 3 Family CY8C38xx Series Microcontrollers
Product RangePSOC 3 Family CY8C38xx Series Microcontrollers
CPU Speed67MHz
Device Core8051
Operating Frequency Max67MHz
Program Memory Size64KB
No. of Pins100Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's62I/O's
InterfacesCAN, I2C, USB
Embedded Interface TypeCAN, I2C, USB
RAM Memory Size8KB
ADC Channels-
ADC Resolution20Bit
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 3
MCU SeriesCY8C38xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 3 Family CY8C38xx Series Microcontrollers
Device Core
8051
Program Memory Size
64KB
MCU Case Style
TQFP
No. of I/O's
62I/O's
Embedded Interface Type
CAN, I2C, USB
ADC Channels
-
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C38xx
MSL
MSL 3 - 168 hours
CPU Speed
67MHz
Operating Frequency Max
67MHz
No. of Pins
100Pins
IC Case / Package
TQFP
Interfaces
CAN, I2C, USB
RAM Memory Size
8KB
ADC Resolution
20Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 3
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate