8-bit Microcontrollers :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
MCU Series
=ATmega85X5
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Product Range
(8)
Device Core
(8)
Program Memory Size
(8)
RAM Memory Size
(8)
Supply Voltage Max
(8)
MCU Family
(8)
Operating Temperature Min
(8)
Operating Temperature Max
(8)
Operating Frequency Max
(2)
(6)
Packaging
(7)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$4.280 10+$3.960 25+$3.700 50+$3.530 100+$3.330 More Pricing... | ATmega | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 40Pins | DIP | DIP | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Through Hole | - | ||||||
Each | 1+$4.030 10+$3.950 25+$3.870 50+$3.790 100+$3.710 More Pricing... | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 40Pins | DIP | DIP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Through Hole | Each | ||||||
Each | 1+$3.660 10+$3.510 25+$3.350 50+$3.230 100+$3.120 More Pricing... | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | Each | ||||||
Each | 1+$3.680 10+$3.530 25+$3.400 50+$3.390 100+$3.380 More Pricing... | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 44Pins | LCC | LCC | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | Each | ||||||
Each | 1+$3.660 10+$3.510 25+$3.350 50+$3.220 100+$3.100 More Pricing... | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | 8MHz | AVR | 8MHz | 8KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | Each | ||||||
Each | 1+$3.390 10+$3.260 25+$3.130 50+$3.120 100+$3.100 More Pricing... | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 44Pins | TQFP | TQFP | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | Each | ||||||
74AK7265 RoHS | MICROCHIP | Each (Supplied on Full Reel) Full Reel | 2000+$3.140 6000+$3.070 10000+$3.010 | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | - | AVR | 16MHz | 8KB | 44Pins | - | TQFP | 35I/O's | SPI, UART | - | 512Byte | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | - | ||||
Each | 360+$3.100 720+$3.030 1080+$2.970 1800+$2.900 3600+$2.850 More Pricing... | ATmega | AVR ATmega Family ATmega85X5 Series Microcontrollers | 8MHz | AVR | 8MHz | 8KB | 44Pins | VQFN | VQFN | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 2V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | - | ||||||