Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8515-16AUCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.01M6904
Product RangeAVR ATmega Family ATmega85X5 Series Microcontrollers
Your Part Number
2 In Stock
640 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8515-16AUCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.01M6904
Product RangeAVR ATmega Family ATmega85X5 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega85X5 Series Microcontrollers
CPU Speed16MHz
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins44Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's35I/O's
InterfacesSPI, UART
Embedded Interface TypeSPI, UART
RAM Memory Size512Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega85X5
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega85X5 Series Microcontrollers
Device Core
AVR
Program Memory Size
8KB
MCU Case Style
TQFP
No. of I/O's
35I/O's
Embedded Interface Type
SPI, UART
ADC Channels
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega85X5
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
44Pins
IC Case / Package
TQFP
Interfaces
SPI, UART
RAM Memory Size
512Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for ATMEGA8515-16AU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
