0
0 Items$0.00

12.58MHz 8-bit Microcontrollers :

9 Products Found
Find a huge range of 12.58MHz 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as 20MHz, 32MHz, 64MHz & 40MHz 8-bit Microcontrollers from the worlds top manufacturers including: Analog Devices

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
60AK5697

RoHS

Each
1+$41.190
5+$38.040
10+$34.900
25+$32.660
50+$31.510
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
62KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
8Channels
12Bit
2.7V
5.25V
MicroConverter
-40°C
ADuC834
125°C
Surface Mount
60AK5707

RoHS

Each
1+$29.430
5+$27.220
10+$25.010
25+$22.810
50+$22.150
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
32KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
24Bit
4.75V
5.25V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
47AK3471

RoHS

Each
1+$22.890
10+$19.020
25+$18.150
50+$17.290
100+$16.420
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
8KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
24Bit
4.75V
5.25V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
47AK1312

RoHS

Each
1+$18.260
10+$15.160
25+$14.440
50+$13.730
100+$13.010
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
8KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
16Bit
4.75V
5.25V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
60AK5706

RoHS

Date/Lot Code

Each
1+$42.300
5+$39.200
10+$36.090
25+$34.070
50+$33.170
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
62KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
24Bit
4.75V
5.25V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
60AK5705

RoHS

Each
1+$40.910
5+$38.200
10+$35.500
25+$31.520
50+$31.260
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
62KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
24Bit
2.7V
3.6V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
47AK3472

RoHS

Date/Lot Code

Each
1+$23.020
5+$21.280
10+$19.540
25+$18.070
50+$17.180
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
32KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
16Bit
4.75V
5.25V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
47AK3473

RoHS

Each
1+$28.730
5+$26.330
10+$23.920
25+$22.820
50+$21.720
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
62KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
16Bit
2.7V
3.6V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
47AK3474

RoHS

Each
1+$28.730
5+$26.330
10+$23.920
25+$21.710
50+$21.080
More Pricing...
ADUC Family ADUC8 Series Microcontrollers
8052
12.58MHz
62KB
52Pins
MQFP
34I/O's
I2C, SPI, USART
2.25KB
10Channels
16Bit
4.75V
5.25V
MicroConverter
-40°C
ADuC84x
125°C
Surface Mount
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON