Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC908JB8FBE
Newark Part No.40K7518
Product RangeHC08 Family HC08JB Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
10+ | $4.760 |
Price for:Each
Minimum: 480
Multiple: 480
$2,284.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908JB8FBE
Newark Part No.40K7518
Product RangeHC08 Family HC08JB Series Microcontrollers
Technical Datasheet
Base NumberHC08JB - JG - JT - JW
Product RangeHC08 Family HC08JB Series Microcontrollers
Device CoreHC08
CPU Speed8MHz
Operating Frequency Max8MHz
Program Memory Size8KB
No. of Pins44Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's37I/O's
Embedded Interface TypeSCI, SPI
InterfacesSCI, SPI
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08JB
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
HC08JB - JG - JT - JW
Device Core
HC08
Operating Frequency Max
8MHz
No. of Pins
44Pins
MCU Case Style
QFP
Embedded Interface Type
SCI, SPI
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
HC08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HC08 Family HC08JB Series Microcontrollers
CPU Speed
8MHz
Program Memory Size
8KB
IC Case / Package
QFP
No. of I/O's
37I/O's
Interfaces
SCI, SPI
ADC Channels
-
Supply Voltage Min
4V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
HC08JB
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate