3 Product Results Found for "PRO ELEC"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.110 10+ $2.440 100+ $2.090 500+ $1.950 1000+ $1.910 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | LQFP | I2C, SPI, USART | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each | 1+ $1.810 10+ $1.330 148+ $1.100 518+ $0.990 1036+ $0.960 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | TSSOP | I2C, SPI, USART | I2C, SPI, USART | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.730 10+ $1.150 25+ $1.110 50+ $1.060 100+ $1.020 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | TSSOP | I2C, SPI, USART | I2C, SPI, USART | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||