No exact matches found.
Showing products with similar part numbers
110 Product Results Found for "mcxa"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51AM4031 RoHS | Each | 1+ $3.260 10+ $2.770 100+ $2.230 520+ $2.050 1040+ $1.840 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $2.920 10+ $2.530 25+ $2.220 50+ $2.080 100+ $1.810 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 48Pins | HVQFN | 41I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 64KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | ||||||
51AM4033 RoHS | Each | 1+ $3.050 10+ $2.640 25+ $2.310 50+ $2.170 100+ $1.890 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
51AM4032 RoHS | Each | 1+ $3.260 10+ $2.770 100+ $2.230 500+ $2.050 1000+ $1.840 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $1.400 | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 32Pins | HVQFN | 29I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 32KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | ||||||
51AM4044 RoHS | Each | 1+ $4.390 10+ $3.800 25+ $3.330 50+ $3.120 100+ $2.700 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | |||||
Each | 1+ $2.350 10+ $2.030 25+ $1.770 50+ $1.670 100+ $1.450 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 48Pins | LQFP | 38I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 32KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | ||||||
Each | 1+ $2.220 10+ $1.920 25+ $1.690 50+ $1.580 100+ $1.370 More Pricing... | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 48Pins | LQFP | 41I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 32KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | ||||||
Each | 1+ $3.340 10+ $2.900 25+ $2.540 50+ $2.380 100+ $2.060 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 64Pins | LQFP | 52I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | ||||||
Each | 1+ $2.370 10+ $2.020 100+ $1.620 500+ $1.500 1000+ $1.340 More Pricing... | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 64KB | 48Pins | LQFP | 41I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 16KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | ||||||
47AM2141 RoHS | Each | 1+ $5.600 10+ $4.840 25+ $4.240 50+ $3.990 100+ $3.450 More Pricing... | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 1MB | 64Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | 256KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA3 | Surface Mount | MCXA345 | |||||
47AM2143 RoHS | Each | 1+ $7.140 10+ $6.180 25+ $5.410 50+ $5.060 100+ $4.400 More Pricing... | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 1MB | 144Pins | LQFP | 144I/O's | CAN, I2C, SPI, UART | 256KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA3 | Surface Mount | MCXA345 | |||||
51AM4036 RoHS | Each | 1+ $4.020 10+ $3.470 25+ $3.040 50+ $2.850 100+ $2.480 More Pricing... | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 512KB | 48Pins | HVQFN | 41I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA14x | |||||
51AM4042 RoHS | Each | 1+ $4.260 10+ $3.690 25+ $3.240 50+ $3.030 100+ $2.620 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | |||||
51AM4039 RoHS | Each | 1+ $3.050 10+ $2.640 25+ $2.310 50+ $2.170 100+ $1.890 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
51AM4043 RoHS | Each | 1+ $4.140 10+ $3.580 25+ $3.130 50+ $2.940 100+ $2.560 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 48Pins | HVQFN | 41I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | |||||
Each | 1+ $2.830 10+ $2.450 25+ $2.150 50+ $2.010 100+ $1.740 More Pricing... | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 256KB | 48Pins | HVQFN | 41I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 64KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA14x | ||||||
47AM2139 RoHS | Each | 1+ $5.890 10+ $5.090 25+ $4.470 50+ $4.180 100+ $3.630 More Pricing... | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, SPI, UART | 128KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA3 | Surface Mount | MCXA345 | |||||
Each | 1+ $3.160 10+ $2.740 25+ $2.400 50+ $2.250 100+ $1.950 More Pricing... | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 48Pins | HVQFN | 41I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | ||||||
47AM2142 RoHS | Each | 1+ $6.100 10+ $5.270 25+ $4.620 50+ $4.330 100+ $3.760 More Pricing... | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 1MB | 100Pins | LQFP | 86I/O's | CAN, I2C, SPI, UART | 256KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA3 | Surface Mount | MCXA345 | |||||
51AM4037 RoHS | Each | 1+ $4.260 10+ $3.690 25+ $3.240 50+ $3.030 100+ $2.620 More Pricing... | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA14x | |||||
47AM2140 RoHS | Each | 1+ $6.920 10+ $6.000 25+ $5.250 50+ $4.920 100+ $4.270 More Pricing... | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART | 128KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA3 | Surface Mount | MCXA345 | |||||
51AM4035 RoHS | Each | 1+ $4.140 10+ $3.580 25+ $3.130 50+ $2.940 100+ $2.560 More Pricing... | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA14x | |||||
47AM2138 RoHS | Each | 1+ $5.380 10+ $4.660 25+ $4.090 50+ $3.830 100+ $3.330 More Pricing... | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 512KB | 64Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | 128KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA3 | Surface Mount | MCXA345 | |||||
Each | 1+ $3.080 10+ $2.660 25+ $2.330 50+ $2.190 100+ $1.890 More Pricing... | MCXA1 Family MCXA14x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 48MHz | 1MB | 48Pins | HVQFN | 41I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA14x | ||||||