ARM Microcontrollers :

56 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
17AH9349

RoHS

STMICROELECTRONICS
Each
1+$9.080
10+$7.340
25+$6.780
50+$6.230
100+$6.040
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
128KB
48Pins
LQFP
LQFP
38I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
54AH6961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.760
50+$6.010
100+$5.630
250+$5.470
500+$5.360
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
64KB
48Pins
LQFP
LQFP
36I/O's
CAN, I2C, I2S, SPI, USART, USB
CAN, I2C, I2S, SPI, USART, USB
16KB
17Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
46W2195

RoHS

Each
1+$11.270
10+$9.230
25+$8.930
50+$8.530
100+$8.130
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
72MHz
-
256KB
48Pins
LQFP
-
36I/O's
CAN, I2C, SPI, USART, USB
-
32KB
17Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
99W9892

RoHS

Each
1+$10.530
10+$8.520
25+$8.120
50+$7.720
100+$7.470
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
128KB
48Pins
LQFP
LQFP
36I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
24KB
17Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
17AH9358

RoHS

STMICROELECTRONICS
Each
1+$8.300
10+$6.670
25+$6.350
50+$6.020
100+$5.810
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
128KB
48Pins
LQFP
LQFP
38I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
99W9893

RoHS

Each
1+$8.660
10+$7.110
25+$6.780
50+$6.600
100+$6.420
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
64KB
48Pins
LQFP
LQFP
36I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
16KB
17Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
81AC4712

RoHS

Date/Lot Code

Each
1+$5.010
10+$4.040
25+$3.590
50+$3.490
100+$3.370
More Pricing...
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
32Pins
QFN
QFN
24I/O's
CAN, I2C, I2S, SPI, UART, USART
CAN, I2C, I2S, SPI, UART, USART
32KB
17Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
15AJ2149

RoHS

Each
1+$5.020
10+$4.350
25+$3.820
50+$3.570
100+$3.100
More Pricing...
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
64KB
32Pins
QFN
QFN
24I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART
CAN, I2C, I2S, LIN, SPI, UART, USART
32KB
17Channels
12Bit
1.8V
3.8V
-40°C
125°C
EFM32
Surface Mount
EFM32TG
39AH5578

RoHS

Each
1+$11.160
10+$9.110
25+$8.280
50+$8.080
100+$7.880
More Pricing...
Synergy Family S1 Series S1JA Group Microcontrollers
ARM Cortex-M23
32bit
32bit
32 bit
48MHz
-
256KB
64Pins
LFQFP
LFQFP
49I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
32KB
17Channels
16Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S1
65AK2336

RoHS

STMICROELECTRONICS
Each
1+$1.580
10+$1.200
100+$1.000
500+$0.923
1000+$0.899
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
48MHz
-
16KB
28Pins
UFQFPN
-
26I/O's
I2C, I2S, SPI, USART
-
12KB
17Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
78AK8721

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$8.880
10+$6.860
25+$6.460
50+$6.040
100+$5.790
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
512KB
64Pins
UFBGA
-
51I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
-
274KB
17Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
68AK9796

RoHS

Each
1+$5.370
10+$4.280
25+$3.850
50+$3.780
100+$3.730
More Pricing...
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
-
32 bit
48MHz
-
256KB
80Pins
LQFP
-
69I/O's
CAN, I2C, SCI, SPI, UART
-
32KB
17Channels
12Bit
1.6V
5.5V
-40°C
105°C
RA
Surface Mount
RA2
26AM8871

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$7.220
50+$4.840
100+$4.630
250+$4.340
500+$4.030
More Pricing...
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
1MB
68Pins
WLCSP
-
52I/O's
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
-
256KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
26AM8882

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$7.550
50+$5.080
100+$4.850
250+$4.550
500+$4.230
More Pricing...
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
1MB
68Pins
WLCSP
-
52I/O's
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
-
256KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
26AM1844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.300
50+$1.450
100+$1.370
250+$1.300
500+$1.240
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
256KB
24Pins
WLCSP
-
22I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
-
30KB
17Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
26AM1822

RoHS

STMICROELECTRONICS
Each
1+$1.770
10+$1.360
100+$1.130
500+$1.040
1000+$1.020
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0
-
-
32 bit
48MHz
-
64KB
20Pins
TSSOP
-
18I/O's
I2C, SPI, USART
-
12KB
17Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
26AM8879

RoHS

STMICROELECTRONICS
Each
1+$8.110
10+$6.240
25+$5.870
50+$5.490
100+$5.260
More Pricing...
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
1MB
64Pins
UFBGA
-
51I/O's
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
-
256KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
11AN9753
STMICROELECTRONICS
Each
1+$6.020
10+$4.240
25+$3.930
50+$3.690
100+$3.450
More Pricing...
STM32 Mainstream Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
144MHz
-
1MB
64Pins
LQFP
-
52I/O's
Ethernet, I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB
-
256KB
17Channels
12Bit
2.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C5
97AK4723

RoHS

STMICROELECTRONICS
Each
1+$9.810
10+$8.060
25+$7.780
50+$7.400
100+$7.020
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
176Pins
LQFP
-
123I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4741

RoHS

STMICROELECTRONICS
Each
1+$8.670
10+$6.970
25+$6.600
50+$6.240
100+$5.870
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
144Pins
UFBGA
-
98I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4743

RoHS

STMICROELECTRONICS
Each
1+$11.280
10+$9.090
25+$8.510
50+$8.250
100+$7.970
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
169Pins
UFBGA
-
121I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
12AN0074

RoHS

STMICROELECTRONICS
Each
1+$12.950
10+$10.510
25+$10.030
50+$9.540
100+$9.240
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
1MB
64Pins
LQFP
-
51I/O's
FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
-
784KB
17Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
26AM1832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.300
50+$1.450
100+$1.370
250+$1.300
500+$1.240
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
256KB
24Pins
WLCSP
-
22I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
-
36KB
17Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
12AN0062

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$9.470
10+$8.720
25+$8.110
50+$7.680
100+$7.300
More Pricing...
STM32 Family STM32U3 Series STM32U3C5xx Group Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
2MB
64Pins
LQFP
-
51I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
17Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32U3
26AM1834

RoHS

Each
1+$2.840
10+$2.220
100+$1.890
500+$1.750
1000+$1.720
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
256KB
28Pins
UFQFPN
-
26I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
-
36KB
17Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
1-25 of 56 items
of 3 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON