
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.530 |
| 10+ | $8.520 |
| 25+ | $8.120 |
| 50+ | $7.720 |
| 100+ | $7.470 |
| 250+ | $7.210 |
| 500+ | $7.050 |
Product Information
Product Overview
The STM32F373CBT6 is a 32-bit 128kB flash ARM®Cortex® -M4 Microcontroller Unit offers digital signal processing (DSP) and floating point unit (FPU). It offers one fast 12-bit ADC, three 16-bit sigma delta ADCs and two comparators, two DACs, a low-power RTC and 9 general-purpose 16-bit timers, two general-purpose 32-bit timers and three basic timers. It features standard and advanced communication interfaces two I²Cs, three SPIs, all with muxed I²Ss, three USARTs, CAN and USB. It incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
- CRC calculation unit
- Reset and power management - Power-ON/power DOWN reset (POR/PDR)
- Programmable voltage detector
- Low-power - Sleep, stop and standby
- VBAT supply for RTC and backup registers
- 12-channel DMA controller
- Independent and system watchdog timers
- SysTick timer - 24-bit down counter
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Serial wire devices, JTAG, Cortex®-M4 ETM
- 96-bit Unique ID
Applications
Computers & Computer Peripherals, Communications & Networking, Security
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
32bit
72MHz
48Pins
36I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
12Bit, 16Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4F
32bit
72MHz
128KB
LQFP
LQFP
24KB
17Channels
2V
-40°C
Surface Mount
STM32F3
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
