0
0 Items$0.00

ARM Microcontrollers :

30 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
40Y2603

RoHS

Each
1+$11.690
10+$9.540
25+$9.000
50+$8.630
100+$8.260
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
512KB
64Pins
LQFP
LQFP
26I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
64KB
22Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
28AH5654

RoHS

Each
1+$15.320
5+$14.960
10+$14.600
25+$14.250
50+$13.890
More Pricing...
TIVA Family TM4C123x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
100Pins
LQFP
LQFP
69I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
32KB
22Channels
12Bit
1.08V
1.32V
-40°C
85°C
TIVA
Surface Mount
TM4C123x
-
52Y7753

RoHS

Each
1+$13.840
10+$11.420
25+$10.940
50+$10.450
100+$10.150
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
72MHz
-
512KB
64Pins
LQFP
-
51I/O's
CAN, I2C, SPI, UART, USART, USB
-
64KB
22Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F3
-
71Y7148

RoHS

Each
1+$8.540
10+$7.010
25+$6.630
50+$6.420
100+$6.210
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
64Pins
LQFP
LQFP
27I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
32KB
22Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
Each
13AJ1257

RoHS

Each
1+$11.860
10+$10.220
25+$9.810
50+$9.580
100+$9.350
More Pricing...
RA Family RA4 Series RA4M3 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
100MHz
100MHz
1MB
144Pins
LQFP
LQFP
110I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA4
-
52Y1112

RoHS

Each
1+$12.290
10+$10.080
25+$9.530
50+$9.150
100+$8.770
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
384KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
22Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
57AC0531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.260
50+$5.210
100+$5.110
250+$5.000
500+$4.900
More Pricing...
SAM 32 Family SAM C21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
256KB
100Pins
TQFP
TQFP
84I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
32KB
22Channels
12Bit
2.7V
5.5V
-40°C
105°C
SAM 32
Surface Mount
SAM C
-
15AJ2148

RoHS

Each
1+$6.840
10+$5.010
25+$4.670
50+$4.400
100+$4.110
More Pricing...
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
64KB
48Pins
TQFP
TQFP
37I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART
CAN, I2C, I2S, LIN, SPI, UART, USART
32KB
22Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
-
17X9116

RoHS

Each
1+$19.500
10+$15.510
25+$14.830
50+$14.160
100+$13.480
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
282KB
22Channels
10Bit, 12Bit
2.2V
3.6V
-40°C
125°C
LPC
Surface Mount
LPC4300
-
52AC7509

RoHS

Each
1+$13.080
10+$10.750
25+$10.170
50+$9.850
100+$9.520
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
384KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
22Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F3
-
68AK9824

RoHS

Each
1+$11.200
10+$9.170
25+$8.280
50+$8.190
100+$8.120
More Pricing...
RA Family RA6 Series RA6M4 Group Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
200MHz
-
512KB
144Pins
LQFP
-
110I/O's
CAN, Ethernet, I2C, SPI, UART, USB
-
256KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
-
68AK9839

RoHS

Each
1+$20.770
10+$17.310
25+$15.830
50+$15.820
100+$15.800
More Pricing...
Synergy Family S5 Series S5D5 Group Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
1MB
144Pins
LQFP
-
110I/O's
CAN, ENET, I2C, SCI, SPI, UART, USB
-
384KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
Synergy
Surface Mount
S5
-
68AK9841

RoHS

Each
1+$33.540
5+$30.930
10+$28.320
25+$26.040
50+$25.830
More Pricing...
Synergy Family S5 Series S5D9 Group Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
1MB
144Pins
LQFP
-
110I/O's
CAN, ENET, I2C, SPI, UART, USB
-
640KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
Synergy
Surface Mount
S5
-
78AK3378

RoHS

Each
1+$8.020
10+$6.770
25+$6.480
50+$6.420
100+$6.370
More Pricing...
Traveo T2G Family CYT2B6 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
80MHz
-
576KB
64Pins
LQFP
-
49I/O's
CAN, I2C, LIN, SPI, UART
-
64KB
22Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo T2G
Surface Mount
CYT2B6
-
85AK9752

RoHS

STMICROELECTRONICS
Each
1+$20.450
10+$16.290
25+$15.250
50+$14.680
100+$14.110
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
4MB
144Pins
UFBGA
-
101I/O's
CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
-
3MB
22Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
-
68AK9817

RoHS

Each
1+$8.840
10+$7.190
25+$6.470
50+$6.390
100+$6.330
More Pricing...
RA Family RA4 Series RA4M3 Group Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
100MHz
-
512KB
144Pins
LQFP
-
110I/O's
CAN, I2C, SPI, SCI, UART, USB
-
128KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA4
-
11AN9752
STMICROELECTRONICS
Each
1+$3.920
10+$3.410
25+$3.010
50+$2.830
100+$2.470
More Pricing...
STM32 Mainstream Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
144MHz
-
1MB
80Pins
LQFP
-
66I/O's
Ethernet, I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB
-
256KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C5
-
97AK8037

RoHS

Date/Lot Code

Each
1+$6.890
10+$6.700
25+$6.520
50+$6.330
100+$6.140
More Pricing...
TXZ+ Family TMPM4K Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
160MHz
-
1MB
100Pins
LQFP
-
87I/O's
I2C, UART, SPI
-
64KB
22Channels
12Bit
2.7V
5.5V
-40°C
105°C
TXZ+
Surface Mount
TMPM4K
-
99W9874

RoHS

Each
1+$11.720
10+$9.600
25+$9.070
50+$8.700
100+$8.330
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
64Pins
LQFP
LQFP
27I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
40KB
22Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F3
-
99W9873

RoHS

Each
1+$9.720
10+$7.920
25+$7.460
50+$7.160
100+$6.840
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
64Pins
LQFP
LQFP
27I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
32KB
22Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
39AH5572

RoHS

Each
1+$17.320
10+$14.360
25+$13.070
50+$12.950
100+$12.830
More Pricing...
RA Family RA6 Series RA6M3 Group Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LQFP
LQFP
-
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
-
89AH1281

RoHS

Each
1+$12.060
10+$9.890
25+$9.340
50+$9.050
100+$8.760
More Pricing...
RA Family RA6 Series RA6M4 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
1MB
144Pins
LQFP
LQFP
110I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
256KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
-
84AC2674

RoHS

Each
1+$19.780
10+$15.730
25+$14.320
50+$13.950
100+$13.580
More Pricing...
Synergy Family S5 Series S5D9 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
145Pins
LGA
LGA
133I/O's
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
640KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Synergy
Surface Mount
S5 Series
-
39AH5575

RoHS

Each
1+$20.750
10+$16.670
25+$16.140
50+$15.650
100+$15.160
More Pricing...
RA Family RA6 Series RA6M3 Group Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
2MB
144Pins
LQFP
LQFP
-
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
-
55AK2595

RoHS

Date/Lot Code

Each
1+$12.090
10+$9.400
25+$8.970
50+$8.370
100+$7.780
More Pricing...
TXZ Family TMPM4K Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
160MHz
-
256KB
100Pins
LQFP
-
87I/O's
I2C, UART, SPI
-
24KB
22Channels
12Bit
2.7V
5.5V
-40°C
105°C
TXZ+
Surface Mount
TMPM4K
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON