0
0 Items$0.00

ARM Microcontrollers :

37 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
47AC1656

RoHS

Each
1+$16.800
10+$13.290
25+$12.060
50+$11.100
100+$10.540
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
480MHz
480MHz
2MB
144Pins
LQFP
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
24W6475

RoHS

Each
1+$10.090
10+$8.290
25+$7.830
50+$7.630
100+$7.420
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
64KB
64Pins
LQFP
LQFP
44I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
28Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
52AC7536

RoHS

Each
1+$19.470
10+$15.430
25+$14.630
50+$13.820
100+$13.320
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
480MHz
480MHz
2MB
144Pins
LQFP
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
24W6455

RoHS

Each
1+$13.700
10+$11.250
25+$10.630
50+$10.350
100+$10.070
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
64Pins
LQFP
LQFP
44I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
28Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
74M2698

RoHS

Each
1+$21.870
10+$17.450
25+$16.360
50+$15.590
100+$14.820
More Pricing...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
60MHz
60MHz
128KB
64Pins
LQFP
LQFP
45I/O's
SPI, UART
SPI, UART
16KB
28Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
37AC0509

RoHS

Each
1+$7.920
10+$7.590
25+$7.260
50+$7.190
100+$7.120
More Pricing...
SAM 32 Family SAM D5X Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
TQFP
TQFP
81I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
256KB
28Channels
12Bit
1.71V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM D5X
37AC0517

RoHS

Each
1+$8.730
10+$8.530
25+$8.340
50+$8.170
100+$8.000
More Pricing...
SAM 32 Family SAM E5X Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
TQFP
TQFP
81I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
256KB
28Channels
12Bit
1.71V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM E5X
39AH5580

RoHS

Each
1+$14.540
10+$11.370
25+$10.450
50+$10.190
100+$9.910
More Pricing...
Synergy Family S3 Series S3A1 Group Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
48MHz
-
1MB
145Pins
TFLGA
TFLGA
126I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
192KB
28Channels
14Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S3
29AK8231

RoHS

STMICROELECTRONICS
Each
1+$12.880
10+$10.130
25+$9.050
50+$8.880
100+$8.700
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
-
32 bit
480MHz
-
128KB
144Pins
LQFP
-
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8234

RoHS

STMICROELECTRONICS
Each
1+$22.500
10+$18.180
25+$16.490
50+$15.920
100+$15.350
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
2MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8222

RoHS

STMICROELECTRONICS
Each
1+$16.560
10+$12.890
25+$12.010
50+$11.520
100+$11.020
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
144Pins
LQFP
-
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8227

RoHS

STMICROELECTRONICS
Each
1+$21.610
10+$17.390
25+$16.090
50+$15.420
100+$14.760
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
169Pins
UFBGA
-
112I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8229

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$18.710
10+$14.870
25+$13.910
50+$13.380
100+$12.850
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8230

RoHS

STMICROELECTRONICS
Each
1+$19.810
10+$15.770
25+$14.770
50+$14.210
100+$13.650
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
11AN9930

RoHS

STMICROELECTRONICS
Each
1+$16.930
10+$13.510
25+$12.830
50+$12.140
100+$11.720
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
480MHz
-
1MB
144Pins
LQFP
-
114I/O's
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
496KB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
12AM8683

RoHS

Each
1+$8.260
10+$6.710
25+$6.440
50+$6.190
100+$5.930
More Pricing...
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
72MHz
-
128KB
100Pins
LQFP
-
89I/O's
I2C, SPI, UART
-
16KB
28Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE1x
11AN9754
STMICROELECTRONICS
Each
1+$5.380
10+$3.750
25+$3.500
50+$3.430
100+$3.360
More Pricing...
STM32 Mainstream Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
144MHz
-
1MB
100Pins
LQFP
-
86I/O's
Ethernet, I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB
-
256KB
28Channels
12Bit
2.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C5
15AN6911

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$11.980
10+$11.240
25+$10.930
50+$9.930
100+$9.380
More Pricing...
STM32 Family STM32H5F4 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
4MB
144Pins
LQFP
-
110I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
-
1.5MB
28Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32H5F4
11AN9936

RoHS

STMICROELECTRONICS
Each
1+$19.920
10+$16.040
25+$15.070
50+$14.540
100+$14.010
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M4F
-
-
32 bit
480MHz
-
2MB
169Pins
UFBGA
-
112I/O's
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
800KB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
11AN9923

RoHS

Each
1+$14.380
10+$11.390
25+$10.790
50+$10.190
100+$9.820
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
68Pins
VFQFPN-EP
-
46I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
28Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
11AN7515

RoHS

Each
1+$4.070
10+$3.790
25+$3.550
50+$3.400
100+$3.240
More Pricing...
PIC32 Family PIC32CX SG4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
100MHz
-
1MB
100Pins
TQFP
-
81I/O's
I2C, LIN, RS-485, SPI, USART
-
256KB
28Channels
12Bit
1.71V
3.63V
-40°C
125°C
PIC32
Surface Mount
PIC32CX SG4
11AN7516

RoHS

Each
1+$3.710
10+$3.580
25+$3.510
50+$3.440
100+$3.370
More Pricing...
PIC32 Family PIC32CX SG4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
120MHz
-
1MB
100Pins
TQFP
-
81I/O's
I2C, LIN, RS-485, SPI, USART
-
256KB
28Channels
12Bit
1.71V
3.63V
-40°C
85°C
PIC32
Surface Mount
PIC32CX SG4
11AN9935

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$22.130
10+$17.870
25+$16.820
50+$16.240
100+$15.650
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M4F
-
-
32 bit
300MHz
-
2MB
176Pins
LQFP
-
119I/O's
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
864KB
28Channels
16Bit
1.62V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
11AN7517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.050
50+$3.780
100+$3.610
250+$3.540
500+$3.470
More Pricing...
PIC32 Family PIC32CX SG4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
120MHz
-
1MB
100Pins
TQFP
-
81I/O's
I2C, LIN, RS-485, SPI, USART
-
256KB
28Channels
12Bit
1.71V
3.63V
-40°C
85°C
PIC32
Surface Mount
PIC32CX SG4
89T6149

RoHS

Each
800+$8.020
1600+$7.890
2400+$7.730
4000+$7.570
8000+$7.410
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
64Pins
LQFP
LQFP
44I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
28Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
1-25 of 37 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON