Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAME54N20A-AUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.37AC0517
Product RangeSAM 32 Family SAM E5X Series Microcontrollers
Your Part Number
266 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.910 |
| 10+ | $8.630 |
| 100+ | $8.340 |
Price for:Each
Minimum: 1
Multiple: 1
$8.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAME54N20A-AUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.37AC0517
Product RangeSAM 32 Family SAM E5X Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM E5X Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed120MHz
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's81I/O's
MCU Case StyleTQFP
InterfacesCAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
RAM Memory Size256KB
ADC Channels28Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM E5X
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM E5X Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
120MHz
No. of Pins
100Pins
No. of I/O's
81I/O's
Interfaces
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4F
No. of Bits
32bit
CPU Speed
120MHz
Program Memory Size
1MB
IC Case / Package
TQFP
MCU Case Style
TQFP
Embedded Interface Type
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
ADC Channels
28Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM E5X
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for ATSAME54N20A-AU
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
