0
0 Items$0.00

ARM Microcontrollers :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
69AK4240

RoHS

Each
1+$6.420
10+$4.950
25+$4.650
50+$4.360
100+$4.170
More Pricing...
EZ-PD Family PMG1-S3 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
97Pins
VFBGA
50I/O's
I2C, SPI, UART, USB
32KB
10Channels
8Bit, 12Bit
1.71V
5.5V
-40°C
85°C
EZ-PD
Surface Mount
PMG1-S3 Series
69AK4239

RoHS

Each
1+$6.570
10+$5.020
25+$4.720
50+$4.410
100+$4.220
More Pricing...
EZ-PD Family PMG1-S3 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
48Pins
VQFN
26I/O's
I2C, SPI, UART, USB
32KB
5Channels
8Bit, 12Bit
1.71V
5.5V
-40°C
85°C
EZ-PD
Surface Mount
PMG1-S3 Series
82AK2622

RoHS

Date/Lot Code

Each
1+$7.560
10+$5.820
25+$5.470
50+$5.120
100+$4.900
More Pricing...
EZ-PD Family PMG1-S3 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
97Pins
VFBGA
50I/O's
I2C, SPI, UART, USB
32KB
8Channels
8Bit, 12Bit
1.71V
5.5V
-40°C
85°C
EZ-PD
Surface Mount
PMG1-S3 Series
26AM0844

RoHS

Date/Lot Code

Each
1+$7.490
10+$6.750
25+$6.140
50+$5.710
100+$5.330
More Pricing...
EZ-PD Family PMG1-S3 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
97Pins
VFBGA
50I/O's
I2C, SPI, UART, USB
32KB
10Channels
8Bit, 12Bit
1.71V
5.5V
-40°C
85°C
EZ-PD
Surface Mount
PMG1-S3
82AK2623

RoHS

Each
1+$8.010
10+$6.160
25+$5.800
50+$5.430
100+$5.190
More Pricing...
EZ-PD Family PMG1-S3 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
97Pins
VFBGA
50I/O's
I2C, SPI, UART, USB
32KB
8Channels
8Bit, 12Bit
1.71V
5.5V
-40°C
85°C
EZ-PD
Surface Mount
PMG1-S3 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON