Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYPM1311-48LDXICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK4239
Product RangeEZ-PD Family PMG1-S3 Series Microcontrollers
Your Part Number
767 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
| 10+ | $5.020 |
| 25+ | $4.720 |
| 50+ | $4.410 |
| 100+ | $4.220 |
| 250+ | $4.060 |
| 500+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPM1311-48LDXICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK4239
Product RangeEZ-PD Family PMG1-S3 Series Microcontrollers
Technical Datasheet
Product RangeEZ-PD Family PMG1-S3 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins48Pins
IC Case / PackageVQFN
No. of I/O's26I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size32KB
ADC Channels5Channels
ADC Resolution8Bit, 12Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEZ-PD
MCU SeriesPMG1-S3 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EZ-PD Family PMG1-S3 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
VQFN
Interfaces
I2C, SPI, UART, USB
ADC Channels
5Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PMG1-S3 Series
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
26I/O's
RAM Memory Size
32KB
ADC Resolution
8Bit, 12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
EZ-PD
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
