0
0 Items$0.00

ARM Microcontrollers :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
47W0522

RoHS

Each
1+$25.880
5+$23.290
10+$20.700
25+$19.830
50+$18.950
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
17X9116

RoHS

Date/Lot Code

Each
1+$20.090
10+$15.980
25+$15.290
50+$14.590
180+$13.890
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
282KB
22Channels
10Bit, 12Bit
2.2V
3.6V
-40°C
125°C
LPC
Surface Mount
LPC4300
24T8438

RoHS

Each
90+$15.900
180+$14.950
270+$14.800
540+$14.640
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
136KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
41T4107

RoHS

Each
90+$12.480
180+$12.280
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
264KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
24T8433

RoHS

Each
90+$10.660
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
200KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
41Y4055

RoHS

Each
90+$15.050
180+$14.770
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.6V
3.4V
-40°C
105°C
LPC
Surface Mount
LPC4300
24T8436

RoHS

Each
90+$11.380
180+$10.940
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
200KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
41Y4053

RoHS

Each
90+$15.430
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1800
47W0519

RoHS

Each
1+$19.530
10+$15.510
25+$14.830
50+$14.160
180+$13.480
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
136KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
47W0523

RoHS

Each
1+$24.020
5+$20.120
10+$16.230
25+$16.130
50+$16.030
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
204MHz
-
512KB
256Pins
LBGA
-
164I/O's
CAN, I2C, I2S, SPI, UART, USB
-
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
47W0518

RoHS

Each
1+$17.940
10+$14.220
25+$13.580
50+$12.970
180+$12.330
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
512KB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
136KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
47W0521

RoHS

Each
1+$20.450
10+$19.140
25+$18.580
50+$16.770
180+$15.790
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
204MHz
-
512KB
256Pins
LBGA
-
164I/O's
CAN, I2C, I2S, SPI, UART, USB
-
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
41Y4052

RoHS

Each
90+$11.050
180+$11.020
270+$10.970
540+$10.940
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
200KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
32AK0383

RoHS

Each
1+$25.950
5+$23.380
10+$20.800
25+$19.930
50+$19.060
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
-
32 bit
204MHz
-
1MB
256Pins
LBGA
-
164I/O's
CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB
-
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON