Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC43S57JET256ECopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.41Y4055
Product RangeLPC Family LPC4300 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 90+ | $15.050 |
| 180+ | $14.770 |
Price for:Each
Minimum: 90
Multiple: 90
$1,354.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC43S57JET256ECopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.41Y4055
Product RangeLPC Family LPC4300 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC4300 Series Microcontrollers
Device CoreARM Cortex-M0, ARM Cortex-M4
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max204MHz
CPU Speed204MHz
Program Memory Size1MB
No. of Pins256Pins
IC Case / PackageLBGA
No. of I/O's164I/O's
MCU Case StyleLBGA
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
RAM Memory Size136KB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.6V
Supply Voltage Max3.4V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC4300
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
LPC Family LPC4300 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
204MHz
No. of Pins
256Pins
No. of I/O's
164I/O's
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USB
ADC Resolution
10Bit
Supply Voltage Max
3.4V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Device Core
ARM Cortex-M0, ARM Cortex-M4
No. of Bits
32bit
Operating Frequency Max
204MHz
Program Memory Size
1MB
IC Case / Package
LBGA
MCU Case Style
LBGA
RAM Memory Size
136KB
ADC Channels
8Channels
Supply Voltage Min
2.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC4300
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
