0
0 Items$0.00

ARM Microcontrollers :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
47W0522

RoHS

Each
1+$25.120
5+$22.610
10+$20.090
25+$19.240
50+$18.390
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
71Y7154

RoHS

STMICROELECTRONICS
Each
1+$15.490
10+$11.880
25+$11.270
50+$10.920
100+$10.570
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
16MHz
16MHz
1MB
100Pins
LQFP
LQFP
164I/O's
CAN, I2C, UART, USB
I2C, UART, USB
256KB
16Channels
12Bit
1.7V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F4
17X9116

RoHS

Each
1+$19.500
10+$15.510
25+$14.830
50+$14.160
100+$13.480
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
282KB
22Channels
10Bit, 12Bit
2.2V
3.6V
-40°C
125°C
LPC
Surface Mount
LPC4300
32AK0383

RoHS

Each
1+$25.200
5+$22.690
10+$20.190
25+$19.350
50+$18.510
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
-
32 bit
204MHz
-
1MB
256Pins
LBGA
-
164I/O's
CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB
-
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
24T8438

RoHS

Each
90+$16.260
180+$16.110
270+$15.950
450+$15.640
900+$15.320
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
136KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
41T4107

RoHS

Each
90+$11.910
180+$11.820
270+$11.710
450+$11.620
900+$11.510
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
264KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
24T8433

RoHS

Each
90+$14.880
180+$13.920
270+$13.520
450+$12.200
900+$11.490
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
200KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
41Y4055

RoHS

Each
90+$17.400
180+$16.880
270+$16.360
450+$15.840
900+$15.320
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.6V
3.4V
-40°C
105°C
LPC
Surface Mount
LPC4300
24T8436

RoHS

Each
90+$13.040
180+$12.950
270+$12.870
450+$12.340
900+$11.800
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
200KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
41Y4053

RoHS

Each
90+$17.010
180+$16.890
270+$16.750
450+$16.660
900+$16.570
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1800
47W0519

RoHS

Each
1+$23.170
10+$18.060
25+$16.080
50+$15.670
100+$15.250
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
136KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
47W0523

RoHS

Each
1+$19.640
5+$18.630
10+$17.620
25+$16.580
50+$15.470
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
204MHz
-
512KB
256Pins
LBGA
-
164I/O's
CAN, I2C, I2S, SPI, UART, USB
-
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
47W0518

RoHS

Date/Lot Code

Each
1+$21.220
10+$16.530
25+$14.520
50+$14.240
100+$13.940
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
512KB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
136KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
47W0521

RoHS

Date/Lot Code

Each
1+$20.270
10+$18.950
25+$18.400
50+$16.610
100+$15.650
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
204MHz
-
512KB
256Pins
LBGA
-
164I/O's
CAN, I2C, I2S, SPI, UART, USB
-
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
90W4455

RoHS

Each
1+$23.480
10+$21.890
25+$21.330
50+$19.290
100+$18.270
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
512KB
256Pins
LBGA
LBGA
164I/O's
I2C, QSPI, UART, USB
I2C, QSPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
41Y4052

RoHS

Each
90+$10.940
180+$10.820
270+$10.700
450+$10.560
900+$10.420
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
200KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
90W4449

RoHS

Each
1+$21.360
10+$19.920
25+$19.410
50+$17.550
100+$16.620
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
204MHz
-
512KB
256Pins
LBGA
-
164I/O's
I2C, QSPI, UART, USB
-
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
78X5251

RoHS

Each
1+$18.010
10+$16.790
25+$16.360
50+$14.790
100+$14.010
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
BGA
BGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
49AC3876

RoHS

Each
1+$25.040
10+$23.350
25+$22.740
50+$20.570
100+$19.480
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.6V
3.4V
-40°C
105°C
LPC
Surface Mount
LPC4300
60AC9971

RoHS

Each
1+$23.130
10+$21.560
25+$21.010
50+$19.000
100+$17.990
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1800
1-20 of 20 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON