ARM Microcontrollers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
74AH4770

RoHS

Each
1+$5.870
3000+$5.090
6000+$4.450
12000+$4.180
18000+$3.610
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
100MHz
100MHz
384KB
40Pins
TQFN
TQFN
31I/O's
CAN, Ethernet, I2C, SPI, UART
CAN, Ethernet, I2C, SPI, UART
160KB
-
-
855mV
1.155V
-40°C
105°C
DARWIN
Surface Mount
MAX326xx
62AK4305

RoHS

Date/Lot Code

Each
1+$19.250
5+$18.360
10+$17.470
25+$15.270
50+$14.850
More Pricing...
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32bit
-
32 bit
250MHz
-
4MB
176Pins
TEQFP
-
148I/O's
CAN, Ethernet, I2C, SPI, UART
-
768KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
62AK4302

RoHS

Date/Lot Code

Each
1+$20.670
10+$16.440
25+$15.830
50+$15.220
100+$14.610
More Pricing...
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32bit
-
32 bit
250MHz
-
4MB
144Pins
TEQFP
-
116I/O's
CAN, Ethernet, I2C, SPI, UART
-
768KB
52Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
62AK4304

RoHS

Date/Lot Code

Each
1+$22.400
5+$20.130
10+$17.860
25+$17.200
50+$16.550
More Pricing...
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32bit
-
32 bit
250MHz
-
4MB
144Pins
TEQFP
-
116I/O's
CAN, Ethernet, I2C, SPI, UART
-
768KB
52Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
62AK4301

RoHS

Date/Lot Code

Each
1+$15.500
10+$12.720
25+$11.960
50+$11.600
100+$11.230
More Pricing...
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32bit
-
32 bit
250MHz
-
4MB
100Pins
TEQFP
-
72I/O's
CAN, Ethernet, I2C, SPI, UART
-
768KB
37Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
62AK4303

RoHS

Date/Lot Code

Each
1+$16.210
10+$13.620
25+$12.790
50+$12.400
100+$12.010
More Pricing...
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32bit
-
32 bit
250MHz
-
4MB
100Pins
TEQFP
-
72I/O's
CAN, Ethernet, I2C, SPI, UART
-
768KB
37Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON