Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXMC7100D-F144K4160AACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62AK4304
Product RangeXMC7000 Family XMC7100 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.400 |
| 5+ | $20.130 |
| 10+ | $17.860 |
| 25+ | $17.200 |
| 50+ | $16.550 |
| 100+ | $15.890 |
| 250+ | $15.360 |
Price for:Each
Minimum: 1
Multiple: 1
$22.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC7100D-F144K4160AACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62AK4304
Product RangeXMC7000 Family XMC7100 Series Microcontrollers
Technical Datasheet
Product RangeXMC7000 Family XMC7100 Series Microcontrollers
Device CoreARM Cortex-M7, ARM Cortex-M0+
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max250MHz
Program Memory Size4MB
No. of Pins144Pins
IC Case / PackageTEQFP
No. of I/O's116I/O's
InterfacesCAN, Ethernet, I2C, SPI, UART
RAM Memory Size768KB
ADC Channels52Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyXMC7000
MCU SeriesXMC7100
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
XMC7000 Family XMC7100 Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
250MHz
No. of Pins
144Pins
No. of I/O's
116I/O's
RAM Memory Size
768KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
XMC7000
Qualification
-
Device Core
ARM Cortex-M7, ARM Cortex-M0+
Data Bus Width
32bit
Program Memory Size
4MB
IC Case / Package
TEQFP
Interfaces
CAN, Ethernet, I2C, SPI, UART
ADC Channels
52Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC7100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
