Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

ARM Microcontrollers :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
54AH7043

RoHS

Each
1+$6.690
10+$5.460
25+$5.220
50+$4.960
100+$4.810
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
32MHz
-
192KB
32Pins
UFQFPN
-
25I/O's
I2C, I2S, SPI, LPUART, USART, USB
-
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
54AH7046

RoHS

STMICROELECTRONICS
Each
1+$7.200
10+$5.760
25+$5.470
50+$5.180
100+$5.000
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
128KB
64Pins
LQFP
LQFP
51I/O's
I2C, I2S, SPI, LPUART, USART, USB
I2C, I2S, SPI, LPUART, USART, USB
20KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
54AH7039

RoHS

STMICROELECTRONICS
Each
1+$7.400
10+$5.900
25+$5.610
50+$5.300
100+$5.110
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
192KB
48Pins
LQFP
LQFP
37I/O's
I2C, I2S, SPI, LPUART, USART, USB
I2C, I2S, SPI, LPUART, USART, USB
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
54AH7042

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$6.890
10+$5.510
25+$5.240
50+$4.950
100+$4.780
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
192KB
32Pins
LQFP
LQFP
25I/O's
I2C, I2S, SPI, LPUART, USART, USB
I2C, I2S, SPI, LPUART, USART, USB
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
54AH7050

RoHS

STMICROELECTRONICS
Each
1+$8.030
10+$6.460
25+$6.140
50+$5.820
100+$5.630
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
192KB
64Pins
LQFP
LQFP
51I/O's
I2C, I2S, SPI, LPUART, USART, USB
I2C, I2S, SPI, LPUART, USART, USB
20KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
54AH7047

RoHS

STMICROELECTRONICS
Each
1+$8.870
10+$7.160
25+$6.810
50+$6.460
100+$6.240
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
192KB
64Pins
LQFP
LQFP
51I/O's
I2C, I2S, SPI, LPUART, USART, USB
I2C, I2S, SPI, LPUART, USART, USB
6KB
16Channels
12Bit
1.8V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32L0
54AH7051

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$6.850
10+$5.240
25+$4.850
50+$4.650
100+$4.450
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
128KB
100Pins
LQFP
LQFP
84I/O's
I2C, I2S, SPI, LPUART, USART, USB
I2C, I2S, SPI, LPUART, USART, USB
20KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
54AH7044

RoHS

STMICROELECTRONICS
Each
1+$6.850
10+$5.240
25+$4.850
50+$4.650
100+$4.450
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
192KB
100Pins
LQFP
LQFP
84I/O's
I2C, I2S, SPI, LPUART, USART, USB
I2C, I2S, SPI, LPUART, USART, USB
20KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON