
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.690 |
| 10+ | $5.460 |
| 25+ | $5.220 |
| 50+ | $4.960 |
| 100+ | $4.810 |
| 250+ | $4.600 |
| 500+ | $4.380 |
Product Information
Product Overview
STM32L072KZU6 is an ultra low-power Arm Cortex-M0+ MCU. It incorporates the connectivity power of the universal serial bus (USB 2.0 crystal-less) with the high-performance Arm Cortex-M0+ 32bit RISC core operating at a 32MHz frequency, a memory protection unit (MPU), highspeed embedded memories (upto 192Kbytes of flash program memory, 6Kbytes of data EEPROM and 20Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. It provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. It also includes a real-time clock and a set of backup registers that remain powered in Standby mode. It is used in applications such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interface, PC peripherals, gaming, GPS equipment, alarm system, wired and wireless sensors, and video intercom.
- 192Kbytes flash memory size, 6Kbytes data EEPROM, 20Kbytes RAM
- (4 general purpose, 2 basic, LPTIMER) timers, (SPI/I²S I²C, USART, LPUART) com interfaces
- 32MHz maximum CPU frequency, VDD range from 1.8V to 3.6V and BOR enabled
- 20byte backup register, sector protection against R/W operation
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds, ultra-low-power POR/PDR
- 1x USB 2.0 crystal-less, battery charging detection and LPM, upto 6x SPI 16Mbits/s
- CRC calculation unit, 96-bit unique ID, true RNG and firewall protection
- Up to 24 capacitive sensing channels supporting touch key, linear and rotary touch sensors
- Internal self calibration of 48MHz RC for USB, PLL for CPU clock
- Industrial temperature range from -40°C to 85°C, UFBGA32 package
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
192KB
UFQFPN
I2C, I2S, SPI, LPUART, USART, USB
10Channels
1.8V
-40°C
Surface Mount
STM32L0
MSL 3 - 168 hours
ARM Cortex-M0+
32MHz
32Pins
25I/O's
20KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
