ARM Microcontrollers :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
40AH1166

RoHS

Each
1+$44.110
10+$38.590
25+$31.980
50+$28.670
100+$26.460
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
2MB
100Pins
TQFN-EP
TQFN-EP
66I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
512KB
4Channels
10Bit
1.14V
1.89V
-20°C
85°C
DARWIN
Surface Mount
MAX326xx
40AH1168

RoHS

Each
1+$5.260
3000+$3.300
6000+$3.230
12000+$3.170
18000+$3.100
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
256KB
20Pins
TQFN-EP
TQFN-EP
14I/O's
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
96KB
-
-
855mV
1.155V
-40°C
105°C
DARWIN
Surface Mount
MAX326xx
68AJ1786

RoHS

Each
1+$10.900
10+$9.820
25+$8.940
50+$8.320
100+$7.760
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
100MHz
100MHz
1MB
40Pins
TQFN-EP
TQFN-EP
28I/O's
I2C, SPI, UART
I2C, SPI, UART
200KB
12Channels
12Bit
1.7V
3.6V
-40°C
105°C
DARWIN
Surface Mount
MAX326xx
40AH1165

RoHS

Each
1+$35.080
5+$32.180
10+$29.290
25+$27.620
50+$26.640
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
2MB
100Pins
TQFN-EP
TQFN-EP
66I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
512KB
4Channels
10Bit
1.14V
1.89V
-20°C
85°C
DARWIN
Surface Mount
MAX326xx
40AH1161

RoHS

Each
1+$17.200
10+$14.270
25+$13.500
50+$12.730
100+$12.210
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
256KB
68Pins
TQFN-EP
TQFN-EP
40I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
128KB
4Channels
10Bit
1.14V
1.89V
-30°C
85°C
DARWIN
Surface Mount
MAX326xx
40AH1160

RoHS

Each
1+$18.910
10+$15.700
25+$14.860
50+$14.020
100+$13.460
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
512KB
68Pins
TQFN-EP
TQFN-EP
40I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
160KB
4Channels
10Bit
1.14V
1.89V
-30°C
85°C
DARWIN
Surface Mount
MAX326xx
40AH1167

RoHS

Each
1+$4.970
3000+$3.120
6000+$3.050
12000+$2.990
18000+$2.930
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
256KB
24Pins
TQFN-EP
TQFN-EP
14I/O's
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
96KB
-
-
855mV
1.155V
-40°C
105°C
DARWIN
Surface Mount
MAX326xx
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON