ARM Microcontrollers :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(12)
MCU Family
=DARWIN
1
(1)
(14)
(1)
(7)
(4)
(1)
(12)
(151)
Product Range
(12)
Device Core
(12)
Data Bus Width
(9)
No. of Bits
(9)
Operating Frequency Max
(7)
(3)
(2)
CPU Speed
(7)
(2)
Program Memory Size
(3)
(1)
(2)
(1)
(3)
(2)
No. of Pins
(1)
(2)
(2)
(1)
(2)
(1)
(2)
(1)
IC Case / Package
(2)
(1)
(7)
(2)
Packaging
(10)
(1)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+$44.110 10+$38.590 25+$31.980 50+$28.670 100+$26.460 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 100Pins | TQFN-EP | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 512KB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | DARWIN | Surface Mount | MAX326xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$18.190 25+$14.130 50+$13.790 100+$13.440 250+$13.180 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 81Pins | WLP | WLP | 49I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx | ||||||
Each | 1+$5.870 3000+$5.090 6000+$4.450 12000+$4.180 18000+$3.610 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 384KB | 40Pins | TQFN | TQFN | 31I/O's | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 160KB | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | ||||||
ANALOG DEVICES | Each | 1+$5.260 3000+$3.300 6000+$3.230 12000+$3.170 18000+$3.100 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 20Pins | TQFN-EP | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+$10.900 10+$9.820 25+$8.940 50+$8.320 100+$7.760 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 1MB | 40Pins | TQFN-EP | TQFN-EP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+$35.080 5+$32.180 10+$29.290 25+$27.620 50+$26.640 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 100Pins | TQFN-EP | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 512KB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | DARWIN | Surface Mount | MAX326xx | |||||
15AN2337 RoHS | ANALOG DEVICES | Each (Supplied on Full Reel) Full Reel | 2000+$7.070 4000+$6.910 6000+$6.730 10000+$6.350 20000+$6.220 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 100MHz | - | 512KB | 51Pins | WLP | - | 23I/O's | I2C, I2S, SPI, UART | - | 128KB | 8Channels | 10Bit | 810mV | 1.21V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | ||||
51AM4018 RoHS | Each | 1+$49.740 5+$47.790 10+$45.830 25+$43.830 50+$41.680 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 3.25MB | 144Pins | CTBGA | - | 104I/O's | CAN, I2C, I2S, QSPI, SPI, UART | - | 1MB | 8Channels | 12Bit | 1.045V | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | |||||
51AM4019 RoHS | Each | 1+$49.990 5+$48.040 10+$46.060 25+$44.050 50+$41.890 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 3.25MB | 144Pins | CTBGA | - | 104I/O's | CAN, I2C, I2S, QSPI, SPI, UART | - | 1MB | 8Channels | 12Bit | 1.045V | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+$17.200 10+$14.270 25+$13.500 50+$12.730 100+$12.210 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 68Pins | TQFN-EP | TQFN-EP | 40I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 128KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+$18.910 10+$15.700 25+$14.860 50+$14.020 100+$13.460 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 512KB | 68Pins | TQFN-EP | TQFN-EP | 40I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 160KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+$4.970 3000+$3.120 6000+$3.050 12000+$2.990 18000+$2.930 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 24Pins | TQFN-EP | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | |||||