ARM Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
MCU Series
=CY8C62xx
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(4)
Device Core
(1)
(3)
Data Bus Width
(2)
No. of Bits
(2)
Operating Frequency Max
(4)
CPU Speed
(2)
Program Memory Size
(1)
(1)
(2)
No. of Pins
(1)
(1)
(1)
(1)
IC Case / Package
(1)
(2)
(1)
Packaging
(3)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.400 10+$4.910 25+$4.540 50+$4.520 100+$4.490 More Pricing... | PSoC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 64Pins | TQFP | TQFP | 54I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C62xx | ||||||
Each | 1+$14.730 10+$11.650 25+$10.370 50+$10.200 100+$10.020 More Pricing... | PSoC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | 32 bit | 150MHz | - | 2MB | 128Pins | TQFP | - | 102I/O's | I2C, SPI, UART | - | 1MB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C62xx | ||||||
Each | 1+$9.890 10+$8.910 25+$8.110 50+$7.550 100+$7.040 More Pricing... | PSoC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 124Pins | BGA | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C62xx | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$15.350 50+$10.790 100+$10.390 250+$10.130 500+$9.880 More Pricing... | PSoC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | 32 bit | 150MHz | - | 2MB | 100Pins | WLCSP | - | 82I/O's | I2C, SPI, UART | - | 1MB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C62xx | ||||||