Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C624AAZI-S2D44Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.54AK5603
Product RangePSoC 6 Family CY8C62xx Series Microcontrollers
Your Part Number
491 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.500 |
| 10+ | $12.230 |
| 25+ | $11.710 |
| 50+ | $11.200 |
| 100+ | $10.680 |
| 250+ | $10.310 |
| 500+ | $10.020 |
Price for:Each
Minimum: 1
Multiple: 1
$15.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C624AAZI-S2D44Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.54AK5603
Product RangePSoC 6 Family CY8C62xx Series Microcontrollers
Technical Datasheet
Product RangePSoC 6 Family CY8C62xx Series Microcontrollers
Device CoreARM Cortex-M4F, ARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size2MB
No. of Pins128Pins
IC Case / PackageTQFP
No. of I/O's102I/O's
InterfacesI2C, SPI, UART
RAM Memory Size1MB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 6
MCU SeriesCY8C62xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSoC 6 Family CY8C62xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
TQFP
Interfaces
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C62xx
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F, ARM Cortex-M0+
Operating Frequency Max
150MHz
No. of Pins
128Pins
No. of I/O's
102I/O's
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PSoC 6
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
