ARM Microcontrollers :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
MCU Series
=KM3x
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(8)
Device Core
(8)
Data Bus Width
(8)
IC Case / Package
(8)
Interfaces
(8)
Supply Voltage Max
(8)
Operating Temperature Min
(8)
IC Mounting
(8)
No. of Bits
(7)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$7.760 10+$5.810 25+$5.400 50+$5.380 100+$5.370 More Pricing... | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 256KB | 100Pins | LQFP | LQFP | 72I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 12Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis M | Surface Mount | KM3x | ||||||
Each | 1+$13.050 10+$10.240 25+$9.830 50+$9.420 100+$9.010 More Pricing... | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 512KB | 144Pins | LQFP | LQFP | 99I/O's | I2C, SPI, UART | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis M | Surface Mount | KM3x | ||||||
Each | 1+$15.600 10+$12.760 25+$11.950 50+$11.490 100+$11.030 More Pricing... | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 512KB | 100Pins | LQFP | LQFP | 72I/O's | I2C, SPI, UART | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis M | Surface Mount | KM3x | ||||||
Each | 1+$9.710 10+$7.910 25+$7.550 50+$7.190 100+$6.950 More Pricing... | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM3x | ||||||
Each | 450+$4.990 900+$4.940 1350+$4.840 2250+$4.740 4500+$4.640 More Pricing... | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 100Pins | LQFP | LQFP | 68I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM3x | ||||||
Each | 800+$4.430 1600+$4.420 2400+$4.410 4000+$4.320 8000+$4.230 More Pricing... | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM3x | ||||||
20X0207 RoHS | Each | 1+$10.240 10+$9.430 25+$8.720 50+$8.290 100+$7.870 More Pricing... | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 50MHz | - | 128KB | 100Pins | LQFP | - | 68I/O's | I2C, SPI, UART | - | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM3x | |||||
Each | 1+$8.100 10+$7.140 25+$6.710 50+$6.690 100+$6.670 More Pricing... | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 100Pins | LQFP | LQFP | 68I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM3x | ||||||