Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKM34Z128CLL5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20X0207
Product RangeKinetis M Family KM3x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.240 |
| 10+ | $9.430 |
| 25+ | $8.720 |
| 50+ | $8.290 |
| 100+ | $7.870 |
| 250+ | $6.870 |
| 500+ | $6.740 |
Price for:Each
Minimum: 1
Multiple: 1
$10.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKM34Z128CLL5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.20X0207
Product RangeKinetis M Family KM3x Series Microcontrollers
Product RangeKinetis M Family KM3x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max50MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's68I/O's
InterfacesI2C, SPI, UART
RAM Memory Size16KB
ADC Channels20Channels
ADC Resolution16Bit, 24Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyKinetis M
MCU SeriesKM3x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis M Family KM3x Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
50MHz
No. of Pins
100Pins
No. of I/O's
68I/O's
RAM Memory Size
16KB
ADC Resolution
16Bit, 24Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
Kinetis M
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Data Bus Width
32bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
20Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KM3x
MSL
MSL 3 - 168 hours
Alternatives for MKM34Z128CLL5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
