ARM Microcontrollers :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(17)
MCU Series
=LPC1500
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(17)
Device Core
(17)
Data Bus Width
(17)
No. of Bits
(17)
Operating Frequency Max
(17)
CPU Speed
(17)
IC Case / Package
(17)
MCU Case Style
(17)
ADC Resolution
(17)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$13.960 10+$11.350 25+$10.830 50+$10.110 100+$9.390 More Pricing... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, USART | I2C, SPI, USART | 36KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 1+$13.720 10+$10.780 25+$10.200 50+$9.600 100+$9.240 More Pricing... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 48Pins | LQFP | LQFP | 22I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 36KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 1+$14.420 10+$11.350 25+$10.740 50+$10.120 100+$9.740 More Pricing... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 22I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 36KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 250+$5.890 500+$5.720 750+$5.610 1250+$5.490 2500+$5.380 More Pricing... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | LQFP | 32I/O's | I2C, SPI, USART | I2C, SPI, USART | 12KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 160+$10.040 320+$9.040 480+$8.230 800+$7.660 1600+$7.140 More Pricing... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, USART | I2C, SPI, USART | 20KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 160+$8.270 320+$8.010 480+$7.880 800+$7.820 1600+$7.760 More Pricing... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 44I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 160+$6.520 320+$6.400 480+$6.280 800+$6.160 1600+$6.030 More Pricing... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, USART | I2C, SPI, USART | 12KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 90+$7.490 180+$7.350 270+$7.200 450+$7.050 900+$6.890 More Pricing... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | LQFP | 78I/O's | I2C, SPI, USART | I2C, SPI, USART | 20KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 250+$7.130 500+$6.940 750+$6.810 1250+$6.670 2500+$6.530 More Pricing... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | LQFP | 30I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 12KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 1+$10.920 10+$8.510 25+$7.910 50+$7.640 100+$7.350 More Pricing... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 22I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 36KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 160+$9.080 320+$8.660 480+$7.910 800+$7.750 1600+$7.590 More Pricing... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 64Pins | LQFP | LQFP | 44I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 12KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
31AC6547 RoHS | Each | 1+$10.030 10+$8.670 25+$7.580 50+$7.130 100+$6.180 More Pricing... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | LQFP | 32I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 12KB | 16Channels | 12Bit | 2.4V | 4.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | |||||
49AC3872 RoHS | Each | 1+$10.780 10+$9.730 25+$8.810 50+$8.260 100+$7.710 More Pricing... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | LQFP | 78I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | |||||
60AC9968 RoHS | Each | 1+$10.780 10+$9.730 25+$8.810 50+$8.260 100+$7.710 More Pricing... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | LQFP | 30I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 12KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | |||||
49AC3871 RoHS | Each | 1+$10.900 10+$9.430 25+$8.240 50+$7.740 100+$6.720 More Pricing... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 64Pins | LQFP | LQFP | 46I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 12KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | |||||
31AC6548 RoHS | Each | 1+$11.340 10+$9.800 25+$8.570 50+$8.060 100+$6.990 More Pricing... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 46I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 20KB | 24Channels | 12Bit | 2.4V | 4.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | |||||
64AH3861 RoHS | Each | 1+$11.940 10+$10.760 25+$9.760 50+$9.140 100+$8.540 More Pricing... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 100Pins | LQFP | LQFP | 78I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 36KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | |||||