
| Quantity | Price |
|---|---|
| 160+ | $10.040 |
| 320+ | $9.040 |
| 480+ | $8.230 |
| 800+ | $7.660 |
| 1600+ | $7.140 |
| 4000+ | $6.000 |
| 8000+ | $5.810 |
| 16000+ | $5.690 |
Product Information
Product Overview
The LPC1518JBD64E is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 72MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 128kB internal flash, 20kB internal RAM, 4kB EEPROM, two 12-channel 12-bit A/D converter with sample rates of up to 2Msps and 46 general-purpose I/O pins. This device also features peripherals like one full-speed USB 2.0 device, two SPI interfaces, three USARTs, a fast-mode plus I2C-bus interface and a CAN module.
- ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
- System tick timer
- Serial wire debug (SWD) with four breakpoints and two watch points
- Single-cycle multiplier supported
- Memory protection unit (MPU) included
- Simple DMA engine with 18 channels and 20 programmable input triggers
- GPIO Interrupt generation capability with boolean pattern-matching feature on eight external inputs
- Two GPIO Grouped port interrupts
- Switch matrix for flexible configuration of each I/O pin function
- CRC Engine
- Quadrature encoder interface (QEI)
- 24-bit 4-channel Multi-rate timer (MRT)
- Repetitive interrupt timer for general purpose use
- Windowed watchdog timer (WWDT)
- 12MHz Internal RC oscillator trimmed to 1 % accuracy
- Crystal oscillator with an operating range of 1MHz to 25MHz
- Integrated PMU (power management unit)
- Reduced power modes - Sleep mode, deep-sleep mode, power-down mode and deep power-down mode
- Wake-up from deep-sleep and power-down modes
- Timer-controlled self wake-up from Deep power-down mode
- Power-on reset (POR)
- Brownout detect (BOD)
- JTAG boundary scan modes supported
- Unique device serial number for identification
Applications
Motor Drive & Control, Power Management, Industrial, Medical, Consumer Electronics, Automation & Process Control, Building Automation
Technical Specifications
LPC Family LPC1500 Series Microcontrollers
32bit
32bit
72MHz
64Pins
LQFP
I2C, SPI, USART
I2C, SPI, USART
12Bit
2.4V
3.6V
105°C
-
No SVHC (23-Jan-2024)
ARM Cortex-M3
32 bit
72MHz
128KB
LQFP
46I/O's
20KB
12Channels
LPC
LPC1500
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for LPC1518JBD64E
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
