0
0 Items$0.00

ARM Microcontrollers :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
41X4146

RoHS

Date/Lot Code

Each
1+$13.960
10+$11.350
25+$10.830
50+$10.110
100+$9.390
More Pricing...
LPC Family LPC1500 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
256KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, USART
I2C, SPI, USART
36KB
12Channels
12Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1500
49AK8947

RoHS

Each
1+$47.670
5+$44.040
10+$40.420
25+$38.430
50+$36.380
More Pricing...
ADUC Family ADUCM4 Series Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
16MHz
-
512KB
81Pins
CSPBGA
-
46I/O's
I2C, SPI, UART
-
64KB
16Channels
16Bit
1.8V
3.6V
-40°C
105°C
ADuCM
Surface Mount
ADuCM410
25AM6987

RoHS

STMICROELECTRONICS
Each
1+$10.070
10+$8.980
25+$8.600
50+$8.330
100+$8.070
More Pricing...
STM32 Family STM32WB Series STM32WBA6xx Group Microcontrollers
ARM Cortex-M33F
-
-
32 bit
100MHz
-
2MB
68Pins
VFQFPN-EP
-
46I/O's
I2C, LPUART, SAI, SPI, USART, USB
-
512KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
11AN9923

RoHS

Each
1+$14.380
10+$11.390
25+$10.790
50+$10.190
100+$9.820
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
68Pins
VFQFPN-EP
-
46I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
28Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
70R5617

RoHS

Each
160+$16.730
320+$16.390
480+$16.060
800+$15.720
1600+$15.390
More Pricing...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
60MHz
60MHz
128KB
64Pins
LQFP
LQFP
46I/O's
CAN, I2C, SPI, SSI, UART
CAN, I2C, SPI, SSI, UART
16KB
4Channels
10Bit
1.65V
1.95V
-40°C
85°C
LPC
Surface Mount
LPC2000
41X4144

RoHS

Each
160+$10.040
320+$9.040
480+$8.230
800+$7.660
1600+$7.140
More Pricing...
LPC Family LPC1500 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
128KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, USART
I2C, SPI, USART
20KB
12Channels
12Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1500
41X4142

RoHS

Each
160+$6.520
320+$6.400
480+$6.280
800+$6.160
1600+$6.030
More Pricing...
LPC Family LPC1500 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
64KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, USART
I2C, SPI, USART
12KB
12Channels
12Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1500
49AC3871

RoHS

Each
1+$10.900
10+$9.430
25+$8.240
50+$7.740
100+$6.720
More Pricing...
LPC Family LPC1500 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
64KB
64Pins
LQFP
LQFP
46I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
12KB
24Channels
12Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1500
31AC6548

RoHS

Each
1+$11.340
10+$9.800
25+$8.570
50+$8.060
100+$6.990
More Pricing...
LPC Family LPC1500 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
128KB
64Pins
LQFP
LQFP
46I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
20KB
24Channels
12Bit
2.4V
4.6V
-40°C
105°C
LPC
Surface Mount
LPC1500
49AK8949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$46.870
25+$38.740
50+$38.160
100+$37.580
250+$36.590
More Pricing...
ADUC Family ADUCM4 Series Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
16MHz
-
512KB
64Pins
WLCSP
-
46I/O's
I2C, SPI, UART
-
64KB
16Channels
16Bit
1.8V
3.6V
-40°C
105°C
ADuCM
Surface Mount
ADuCM410
49AK8948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$44.930
25+$37.580
50+$37.310
100+$37.050
250+$36.270
More Pricing...
ADUC Family ADUCM4 Series Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
16MHz
-
512KB
81Pins
CSPBGA
-
46I/O's
I2C, SPI, UART
-
64KB
16Channels
16Bit
1.8V
3.6V
-40°C
105°C
ADuCM
Surface Mount
ADuCM410
11AN9924

RoHS

Each
1+$12.810
10+$10.130
25+$9.600
50+$9.060
100+$8.730
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
68Pins
VFQFPN-EP
-
46I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
28Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON