0
0 Items$0.00

ARM Microcontrollers :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
63W4066

RoHS

Each
1+$17.840
10+$14.140
25+$12.930
50+$12.730
100+$12.530
More Pricing...
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LQFP
LQFP
-
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
32AK0382

RoHS

Each
1+$23.790
10+$21.680
25+$19.570
50+$17.460
100+$16.810
More Pricing...
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
512KB
208Pins
LQFP
-
165I/O's
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
-
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
63W4067

RoHS

Each
1+$19.880
10+$18.070
25+$16.260
50+$14.460
100+$13.910
More Pricing...
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
208Pins
LQFP
LQFP
165I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
45W8434

RoHS

Each
189+$12.840
378+$12.770
567+$12.700
945+$12.440
1890+$12.190
More Pricing...
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
180Pins
TFBGA
TFBGA
-
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
90W4426

RoHS

Each
1+$14.610
10+$11.110
25+$9.160
50+$9.150
100+$9.140
More Pricing...
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
128KB
144Pins
LQFP
LQFP
-
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
40KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
90W4428

RoHS

Each
1+$17.120
10+$15.450
25+$14.000
50+$13.120
100+$12.250
More Pricing...
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
256KB
144Pins
LQFP
-
-
CAN, I2C, I2S, SPI, UART, USB
-
80KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
31Y2378

RoHS

Each
1+$13.990
10+$13.080
25+$12.710
50+$11.470
100+$10.800
More Pricing...
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
256KB
180Pins
TFBGA
TFBGA
165I/O's
CAN, I2C, I2S, MII, SPI, UART, USB
CAN, I2C, I2S, MII, SPI, UART, USB
80KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
63W4073

RoHS

Each
1+$17.760
10+$16.560
25+$16.130
50+$14.590
100+$13.820
More Pricing...
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
180Pins
TFBGA
TFBGA
-
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
90W4427

RoHS

Each
1+$13.520
10+$12.190
25+$11.050
50+$10.350
100+$9.660
More Pricing...
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
128KB
80Pins
LQFP
LQFP
-
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
40KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
32AK0381

RoHS

Each
1+$17.420
10+$13.800
25+$13.190
50+$12.580
100+$11.970
More Pricing...
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
512KB
100Pins
LQFP
-
69I/O's
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
-
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON