Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC4088FET180,551Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.63W4073
Product RangeLPC Family LPC4000 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.760 |
| 10+ | $16.560 |
| 25+ | $16.130 |
| 50+ | $14.590 |
| 100+ | $13.820 |
| 250+ | $12.010 |
| 500+ | $11.670 |
Price for:Each
Minimum: 1
Multiple: 1
$17.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC4088FET180,551Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.63W4073
Product RangeLPC Family LPC4000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC4000 Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed120MHz
Operating Frequency Max120MHz
Program Memory Size512KB
No. of Pins180Pins
IC Case / PackageTFBGA
No. of I/O's-
MCU Case StyleTFBGA
InterfacesCAN, ENET, I2C, I2S, SPI, UART, USB
RAM Memory Size96KB
Embedded Interface TypeCAN, ENET, I2C, I2S, SPI, UART, USB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC4000
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC4000 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
120MHz
No. of Pins
180Pins
No. of I/O's
-
Interfaces
CAN, ENET, I2C, I2S, SPI, UART, USB
Embedded Interface Type
CAN, ENET, I2C, I2S, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
CPU Speed
120MHz
Program Memory Size
512KB
IC Case / Package
TFBGA
MCU Case Style
TFBGA
RAM Memory Size
96KB
ADC Channels
8Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC4000
MSL
-
Alternatives for LPC4088FET180,551
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
