0
0 Items$0.00

ARM Microcontrollers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
89AH1359

RoHS

STMICROELECTRONICS
Each
1+$14.410
10+$11.180
25+$10.030
50+$9.730
100+$9.420
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
1MB
144Pins
LQFP
LQFP
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
37Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
39AH5660

RoHS

STMICROELECTRONICS
Each
1+$19.930
10+$15.900
25+$14.120
50+$13.850
100+$13.590
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
144Pins
LQFP
LQFP
97I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
1MB
23Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
52AH4439

RoHS

STMICROELECTRONICS
Each
1+$16.030
10+$12.680
25+$11.200
50+$11.010
100+$10.810
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
-
-
32 bit
280MHz
-
2MB
144Pins
LQFP
-
97I/O's
CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB
-
1.4MB
36Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8226

RoHS

STMICROELECTRONICS
Each
1+$19.400
10+$15.890
25+$14.210
50+$13.980
100+$13.740
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
240MHz
-
2MB
144Pins
LQFP
-
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
69Channels
16Bit
1.62V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
97AK4734

RoHS

STMICROELECTRONICS
Each
1+$9.090
10+$7.230
25+$6.730
50+$6.360
100+$5.990
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
144Pins
UFBGA
-
97I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
89AH1349

RoHS

STMICROELECTRONICS
Each
1+$12.890
10+$10.130
25+$8.910
50+$8.760
100+$8.590
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
1MB
144Pins
LQFP
LQFP
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
37Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
70R5683

RoHS

Each
1250+$17.840
2500+$16.680
3750+$16.210
6250+$14.630
12500+$13.780
More Pricing...
LPC Family LPC3000 Series Microcontrollers
ARM9
32bit
32bit
32 bit
270MHz
270MHz
-
180Pins
TFBGA
TFBGA
97I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
192KB
4Channels
10Bit
1.1V
1.3V
-40°C
85°C
LPC
Surface Mount
LPC3000
29AK8236

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$19.430
10+$15.450
25+$13.860
50+$13.620
100+$13.370
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
144Pins
LQFP
-
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
2MB
23Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4747

RoHS

STMICROELECTRONICS
Each
1+$9.390
10+$7.500
25+$7.020
50+$6.640
100+$6.250
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
144Pins
UFBGA
-
97I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON