
6,720 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $15.920 |
| 10+ | $12.130 |
| 25+ | $11.600 |
| 50+ | $10.910 |
| 100+ | $10.220 |
| 250+ | $9.720 |
| 500+ | $9.080 |
Product Information
Product Overview
STM32H735ZGT6 is an ARM-based 32bit microcontroller. It is based on the high-performance Arm® Cortex®-M7 32bit RISC core operating at up to 550MHz. The Cortex® -M7 core features a floating-point unit (FPU) which supports Arm® double-precision (IEEE 754 compliant) and single-precision data processing instructions and data types. The Cortex -M7 core includes 32Kbytes of instruction cache and 32Kbytes of data cache. It supports a full set of DSP instructions and a memory protection unit (MPU) to enhance application security. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile applications, internet of things, wearable devices: smart watches.
- 1024Kbytes flash memory, 550MHz maximum CPU frequency
- 2 x Octo-SPI interface with XiP and on-the-fly decryption support
- Bootloader with security services support (SFI and SB-SFU)
- VBAT supply for RTC, 32×32bit backup registers
- SWD and JTAG interfaces, 2-Kbyte embedded trace buffer (debug mode)
- SWPMI single-wire protocol host I/F, MDIO server interface
- 16-bit parallel synchronous interface, SPDIF-IN interface
- True random number generator, CRC calculation unit
- Industrial temperature range from -40 to 85°C
- 144-pin LQFP package
Technical Specifications
STM32 Family STM32H7 Series Microcontrollers
32bit
32bit
550MHz
144Pins
LQFP
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
12Bit, 16Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M7F
32 bit
550MHz
1MB
LQFP
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
37Channels
1.62V
-40°C
Surface Mount
STM32H7
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
