Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMXRT106FCVL5B
Newark Part No.03AJ2235
Product Rangei.MX RT Family i.MX RT1060 Series Microcontrollers
Technical Datasheet
2,081 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.110 |
10+ | $16.950 |
25+ | $16.170 |
50+ | $15.870 |
100+ | $15.580 |
480+ | $15.280 |
Price for:Each
Minimum: 1
Multiple: 1
$20.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT106FCVL5B
Newark Part No.03AJ2235
Product Rangei.MX RT Family i.MX RT1060 Series Microcontrollers
Technical Datasheet
Product Rangei.MX RT Family i.MX RT1060 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed528MHz
Operating Frequency Max528MHz
Program Memory Size-
No. of Pins196Pins
IC Case / PackageMAPBGA
No. of I/O's127I/O's
MCU Case StyleMAPBGA
InterfacesCAN, I2C, SAI, SPI, UART, USB
Embedded Interface TypeCAN, I2C, SAI, SPI, UART, USB
RAM Memory Size1MB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min925mV
Supply Voltage Max1.26V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU Family-
MCU Seriesi.MX RT1060
Qualification-
Technical Specifications
Product Range
i.MX RT Family i.MX RT1060 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
528MHz
No. of Pins
196Pins
No. of I/O's
127I/O's
Interfaces
CAN, I2C, SAI, SPI, UART, USB
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
1.26V
Operating Temperature Max
105°C
MCU Family
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M7
Data Bus Width
32 bit
CPU Speed
528MHz
Program Memory Size
-
IC Case / Package
MAPBGA
MCU Case Style
MAPBGA
Embedded Interface Type
CAN, I2C, SAI, SPI, UART, USB
ADC Channels
20Channels
Supply Voltage Min
925mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
i.MX RT1060
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability