ARM Microcontrollers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
49AK8938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$25.630
25+$21.330
50+$19.150
100+$18.780
250+$18.410
More Pricing...
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
26MHz
-
128KB
72Pins
LGA
-
17I/O's
I2C, SPI, UART
-
64KB
-
16Bit
2.8V
3.6V
-40°C
85°C
ADuCM
Surface Mount
ADuCM355
49AK8937

RoHS

Each
1+$25.630
5+$24.020
10+$22.410
25+$20.790
50+$19.180
More Pricing...
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
26MHz
-
128KB
72Pins
LGA
-
17I/O's
I2C, SPI, UART
-
64KB
-
16Bit
2.8V
3.6V
-40°C
85°C
ADuCM
Surface Mount
ADuCM355
78AK8717

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$6.760
50+$6.060
100+$5.760
250+$5.170
500+$4.740
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
512KB
72Pins
WLCSP
-
50I/O's
I2C, FDCAN, LPUART, SAI, SPI, USART, USB
-
274KB
12Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
85AK5910

RoHS

ANALOG DEVICES
Each
1+$33.010
5+$31.040
10+$29.080
25+$27.100
50+$25.130
More Pricing...
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
-
-
32 bit
26MHz
-
256KB
72Pins
LGA
-
17I/O's
DMA, I2C, SPI, UART
-
64KB
-
16Bit
2.8V
3.6V
-40°C
85°C
ADuCM
Surface Mount
ADuCM356
14AM7347

RoHS

Date/Lot Code

Each
1+$18.210
10+$15.110
25+$14.300
50+$13.490
100+$12.940
More Pricing...
MAX Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
12MHz
-
384KB
72Pins
LGA-EP
-
36I/O's
HART, I2C, LPUART, SPI, UART
-
160KB
2Channels
16Bit, 24Bit
2.7V
3.63V
-40°C
105°C
MAX
Surface Mount
MAX326xx
26AH0239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.960
50+$5.690
100+$5.180
250+$4.990
500+$4.900
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
512KB
72Pins
UFBGA
-
57I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
-
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
54AH7071

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$10.070
50+$7.270
100+$6.660
250+$6.470
500+$6.340
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
1MB
72Pins
WLCSP
WLCSP
57I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
12AN0044

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$8.690
50+$7.960
100+$7.640
250+$7.030
500+$6.570
More Pricing...
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
2MB
72Pins
WLCSP
-
55I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
15Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
12AN0059

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$9.030
50+$8.270
100+$7.930
250+$7.300
500+$6.830
More Pricing...
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
2MB
72Pins
WLCSP
-
55I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
15Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON