
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.210 | $8.21 |
| Total Price | $8.21 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.210 |
| 10+ | $6.330 |
| 25+ | $5.870 |
| 50+ | $5.600 |
| 100+ | $5.350 |
| 250+ | $5.150 |
Product Information
Product Overview
STM32L476JEY6TR is an ultra-low-power with FPU Arm Cortex-M4 MCU. This ultra-low-power microcontroller is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of upto 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embeds high-speed memories (flash memory upto 1Mbyte, upto 128Kbyte of SRAM), a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. This device embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall.
- 512Kb of flash memory size, 128Kb SRAM
- (2 (16bit) advance control, 5 (16bit), 2 (32bit) general purpose) timers
- (2 (16bit) basic, 2 (16bit) low power, SysTick, watchdog (independent window)) timers
- (3 SPI, 3 I²C, 3 USART, 2 UART, LPUART, 2 SAI, CAN, USB OTG, FS, SDMMC, SWPMI) comm interfaces
- 4 digital filters for sigma delta modulators, 8 channels, real time clock (RTC), 2 tamper pins
- 57 GPIOs, 4 wakeup pins, 12 capacitive sensing channels, 12bit DAC channels(2)
- (12bit ADCs (3), number of channels is 16), 80MHz maximum CPU frequency
- Operating voltage (VDD) is 1.71V to 3.6V, operating voltage (VDD12) is 1.05V to 1.32V
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
- Industrial temperature range from -40°C to 85°C, WLCSP72 package
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
512KB
UFBGA
CAN, I2C, SAI, SPI, UART, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 1 - Unlimited
ARM Cortex-M4F
80MHz
72Pins
57I/O's
128KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
