ARM Microcontrollers :
15 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(15)
Operating Frequency Max
=110MHz
1
(2)
(3)
(1)
(10)
(19)
(12)
(70)
(8)
Product Range
(15)
Device Core
(15)
RAM Memory Size
(15)
ADC Resolution
(15)
Supply Voltage Min
(15)
Supply Voltage Max
(15)
Operating Temperature Min
(15)
Operating Temperature Max
(15)
MCU Family
(15)
Packaging
(14)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.350 10+$7.600 25+$7.170 50+$6.930 100+$6.700 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 110MHz | 110MHz | 512KB | 144Pins | LQFP | LQFP | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$7.440 10+$6.380 25+$6.020 50+$5.820 100+$5.750 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 110MHz | 110MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$9.640 50+$7.440 100+$6.610 250+$6.370 500+$6.050 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 110MHz | - | 512KB | 81Pins | WLCSP | - | 54I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$10.060 10+$8.290 25+$7.840 50+$7.700 100+$7.560 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 110MHz | - | 256KB | 48Pins | UFQFPN | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$12.340 10+$10.060 25+$9.600 50+$9.140 100+$8.860 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 110MHz | - | 256KB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$11.330 10+$8.860 25+$7.780 50+$7.640 100+$7.490 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 256KB | 144Pins | LQFP | - | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$12.210 10+$8.940 25+$8.240 50+$8.230 100+$8.220 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 100Pins | LQFP | - | 83I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$14.450 10+$10.980 25+$10.150 50+$9.720 100+$9.280 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 132Pins | UFBGA | - | 110I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$14.530 10+$11.420 25+$10.790 50+$10.170 100+$9.770 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 132Pins | UFBGA | - | 105I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$12.830 10+$10.080 25+$8.870 50+$8.710 100+$8.540 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 144Pins | LQFP | - | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$12.440 10+$9.770 25+$8.870 50+$8.640 100+$8.400 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 144Pins | LQFP | - | 115I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$14.820 10+$12.470 25+$11.960 50+$11.400 100+$10.820 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$14.320 10+$11.800 25+$11.170 50+$10.730 100+$10.280 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$14.230 10+$12.150 25+$11.710 50+$11.210 100+$10.710 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
11AN9983 RoHS | Each | 1+$11.650 10+$9.180 25+$8.690 50+$8.190 100+$7.880 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 110MHz | - | 512KB | 48Pins | LQFP | - | 38I/O's | FDCAN, I2C, LPUART, SAI, SDMMC, SPI, USART, USB | - | 256KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | |||||