ARM Microcontrollers :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
No. of CPU Cores
MPU Core Size
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
40AH1166

RoHS

Each
1+$44.110
10+$38.590
25+$31.980
50+$28.670
100+$26.460
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
-
-
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
2MB
-
100Pins
TQFN-EP
TQFN-EP
66I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
512KB
4Channels
-
10Bit
1.14V
-
1.89V
-20°C
85°C
DARWIN
Surface Mount
MAX326xx
40AH1165

RoHS

Each
1+$35.080
5+$32.180
10+$29.290
25+$27.620
50+$26.640
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
-
-
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
2MB
-
100Pins
TQFN-EP
TQFN-EP
66I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
512KB
4Channels
-
10Bit
1.14V
-
1.89V
-20°C
85°C
DARWIN
Surface Mount
MAX326xx
59AM2920

RoHS

Each
1+$16.800
10+$13.950
25+$13.380
50+$12.810
100+$12.460
More Pricing...
PSOC Edge Family E84 Series Microcontrollers
-
-
ARM Cortex-M55F, ARM Cortex-M33F
-
-
32 bit
400MHz
-
-
-
220Pins
BGA
-
147I/O's
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
-
5.12MB
-
-
20Bit
1.8V
-
4.8V
-20°C
70°C
PSOC Edge
Surface Mount
E84
11AN7636

RoHS

Each
1+$13.020
10+$12.360
25+$12.090
50+$11.200
100+$10.710
More Pricing...
PSOC Edge Family E81 Series Microcontrollers
-
-
ARM Cortex-M55F, ARM Cortex-M33F
-
-
32 bit
400MHz
-
-
-
220Pins
BGA
-
147I/O's
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
-
4MB
-
-
20Bit
1.8V
-
4.8V
-20°C
70°C
PSOC Edge
Surface Mount
E81
06AN0907

RoHS

Each
1+$15.560
10+$12.890
25+$12.360
50+$11.820
100+$11.490
More Pricing...
PSOC Edge Family E83 Series Microcontrollers
-
-
ARM Cortex-M55F, ARM Cortex-M33F
-
-
32 bit
400MHz
-
-
-
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
-
5MB
12Channels
-
20Bit
-
-
-
-20°C
70°C
PSOC Edge
Surface Mount
E83
49AM4694

RoHS

Date/Lot Code

Each
1+$15.690
10+$14.900
25+$14.580
50+$13.500
100+$12.920
More Pricing...
PSOC Edge Family E84 Series Microcontrollers
-
-
ARM Cortex-M55F, ARM Cortex-M33F
-
-
32 bit
400MHz
-
-
-
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
-
6MB
12Channels
-
20Bit
-
-
-
-20°C
70°C
PSOC Edge
Surface Mount
E84
49AM4693

RoHS

Each
1+$14.440
10+$13.720
25+$13.420
50+$12.420
100+$11.890
More Pricing...
PSOC Edge Family E83 Series Microcontrollers
-
-
ARM Cortex-M55F, ARM Cortex-M33F
-
-
32 bit
400MHz
-
-
-
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
-
5MB
12Channels
-
20Bit
-
-
-
-20°C
70°C
PSOC Edge
Surface Mount
E83
69AH1087

RoHS

Each
1+$17.470
10+$14.440
25+$13.680
50+$13.270
100+$12.860
More Pricing...
i.MX RT Family i.MX RT600 Series Microcontrollers
2Cores
32bit
ARM Cortex-M33F
32bit
-
32 bit
300MHz
300MHz
-
VFBGA
176Pins
VFBGA
-
96I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
4.5MB
12Channels
i.MX RT
12Bit
1.71V
i.MX RT600
3.6V
-20°C
70°C
i.MX RT
Surface Mount
i.MX RT600
49AM4692

RoHS

Each
1+$13.910
10+$13.210
25+$12.920
50+$11.960
100+$11.450
More Pricing...
PSOC Edge Family E82 Series Microcontrollers
-
-
ARM Cortex-M55F, ARM Cortex-M33F
-
-
32 bit
400MHz
-
-
-
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
-
5MB
12Channels
-
20Bit
-
-
-
-20°C
70°C
PSOC Edge
Surface Mount
E82
49AM4691

RoHS

Each
1+$13.020
10+$12.360
25+$12.090
50+$11.200
100+$10.710
More Pricing...
PSOC Edge Family E81 Series Microcontrollers
-
-
ARM Cortex-M55F, ARM Cortex-M33F
-
-
32 bit
400MHz
-
-
-
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
-
5MB
12Channels
-
20Bit
-
-
-
-20°C
70°C
PSOC Edge
Surface Mount
E81
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON