Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

ARM Microcontrollers :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
46W2186

RoHS

Each
1+$16.360
10+$13.520
25+$12.950
50+$12.380
100+$12.020
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
768KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
96KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
54AH6937

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$15.800
50+$12.370
100+$11.620
250+$11.260
500+$11.050
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
768KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, I2S, SPI, USART, USB
CAN, I2C, I2S, SPI, USART, USB
96KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
54AH6940

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$13.440
50+$9.830
100+$9.040
250+$8.890
500+$8.710
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
768KB
100Pins
LQFP
LQFP
80I/O's
CAN, I2C, I2S, SPI, USART, USB
CAN, I2C, I2S, SPI, USART, USB
96KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
39AH9415

RoHS

Each
1+$13.130
10+$10.310
25+$9.290
50+$9.040
100+$8.800
More Pricing...
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
768KB
100Pins
LQFP
LQFP
55I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
24Channels
12Bit
3.13V
3.63V
-40°C
85°C
XMC
Surface Mount
XMC45xx
68AK9827

RoHS

Each
1+$12.430
10+$9.830
25+$9.480
50+$8.980
100+$8.470
More Pricing...
RA Family RA6 Series RA6M4 Group Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
200MHz
-
768KB
100Pins
LQFP
-
76I/O's
CAN, Ethernet, I2C, SPI, UART, USB
-
256KB
20Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
99W9775

RoHS

Each
1+$18.560
10+$16.240
25+$13.450
50+$12.060
100+$11.140
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
36MHz
36MHz
768KB
144Pins
LQFP
LQFP
112I/O's
I2C, SPI, USART
I2C, SPI, USART
80KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
75X0289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$19.030
50+$17.500
100+$16.170
250+$14.860
500+$13.560
More Pricing...
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
120MHz
120MHz
768KB
176Pins
UFBGA
UFBGA
140I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
128KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F2
55T3937

RoHS

Each
1+$15.960
10+$12.570
25+$11.760
50+$11.300
100+$10.840
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
768KB
100Pins
LQFP
LQFP
80I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
96KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
90W4442

RoHS

Each
1+$21.540
10+$20.080
25+$19.560
50+$17.700
100+$16.750
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
204MHz
-
768KB
144Pins
LQFP
-
83I/O's
I2C, I2S, SPI, SSI, UART, USB
-
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
99W9840

RoHS

Each
1+$21.330
10+$17.260
25+$15.920
50+$15.250
100+$14.580
More Pricing...
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
120MHz
120MHz
768KB
176Pins
UFBGA
UFBGA
140I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
128KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F2
90W4434

RoHS

Each
1+$20.480
10+$19.090
25+$18.610
50+$16.830
100+$15.940
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
204MHz
-
768KB
144Pins
LQFP
-
83I/O's
I2C, I2S, SPI, SSI, UART, USB
-
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
90W4435

RoHS

Each
1+$19.950
10+$18.610
25+$18.130
50+$16.390
100+$15.520
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
204MHz
-
768KB
100Pins
TFBGA
-
49I/O's
I2C, I2S, SPI, SSI, UART, USB
-
136KB
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
96AC4022

RoHS

Each
160+$13.490
320+$13.310
480+$13.120
800+$12.940
1600+$12.690
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
768KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
96KB
-
-
2V
3.6V
-
-
STM32
-
STM32F1
68AK9818

RoHS

Each
1+$8.560
10+$6.930
25+$6.280
50+$6.120
100+$5.960
More Pricing...
RA Family RA4 Series RA4M3 Group Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
100MHz
-
768KB
64Pins
LQFP
-
42I/O's
CAN, I2C, SPI, SCI, UART, USB
-
128KB
11Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA4
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON