Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F103RFT6.Copy
Newark Part No.96AC4022
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 160+ | $12.720 |
| 320+ | $12.550 |
| 480+ | $12.390 |
| 800+ | $12.220 |
| 1600+ | $11.980 |
| 4000+ | $11.730 |
| 8000+ | $11.490 |
| 16000+ | $11.250 |
Price for:Each
Minimum: 160
Multiple: 160
$2,035.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F103RFT6.Copy
Newark Part No.96AC4022
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed72MHz
Operating Frequency Max72MHz
Program Memory Size768KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's51I/O's
InterfacesCAN, I2C, SPI, USART, USB
Embedded Interface TypeCAN, I2C, SPI, USART, USB
RAM Memory Size96KB
MCU FamilySTM32
Supply Voltage Min2V
MCU SeriesSTM32F1
Supply Voltage Max3.6V
SVHCNo SVHC (25-Jun-2025)
Product Overview
XL-density performance line ARM®-based 32bit MCU. It is suitable for a wide range of applications such as motor drives, application control, medical and handheld equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems and video intercom.
- Clock, reset and supply management (internal 8MHz factory-trimmed RC and 40KHz RC with calibration)
- Sleep, stop and standby modes
- Flexible static memory controller with 4 chip select, supports Flash, SRAM, PSRAM, NOR, NAND memory
- 3 x 12bit, 1µs ADC (up to 21 channels) and 2 x 12bit DAC
- 12channel DMA controller and up to 112 fast I/O ports
- Supported peripherals: timers, ADCs, DAC, SDIO, I2Ss, SPIs, I2Cs and USARTs
- Serial wire debug (SWD) & JTAG interfaces
- Up to 17 timers and up to 13 communication interfaces
- CRC calculation unit, 96bit unique ID
Technical Specifications
Product Range
STM32 Family STM32F1 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
72MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, SPI, USART, USB
RAM Memory Size
96KB
Supply Voltage Min
2V
Supply Voltage Max
3.6V
Device Core
ARM Cortex-M3
Data Bus Width
32bit
CPU Speed
72MHz
Program Memory Size
768KB
IC Case / Package
LQFP
No. of I/O's
51I/O's
Embedded Interface Type
CAN, I2C, SPI, USART, USB
MCU Family
STM32
MCU Series
STM32F1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STM32F103RFT6.
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
