0
0 Items$0.00

ARM Microcontrollers :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
89AK3527

RoHS

Date/Lot Code

Each
1+$29.690
5+$26.810
10+$23.920
25+$22.770
50+$21.610
More Pricing...
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
240MHz
8MB
172Pins
HDQFP-EP
137I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
1.152MB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
89AK3519

RoHS

Date/Lot Code

Each
1+$26.240
5+$23.650
10+$21.060
25+$20.020
50+$18.980
More Pricing...
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
240MHz
8MB
172Pins
HDQFP-EP
137I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
1.152MB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
89AK3525

RoHS

Date/Lot Code

Each
1+$30.940
5+$27.950
10+$24.960
25+$23.780
50+$22.580
More Pricing...
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
240MHz
8MB
289Pins
MAPBGA
235I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
1.152MB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
89AK3517

RoHS

Date/Lot Code

Each
1+$27.520
5+$24.830
10+$22.120
25+$21.050
50+$19.970
More Pricing...
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
240MHz
8MB
289Pins
MAPBGA
235I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
1.152MB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
89AK3533

RoHS

Date/Lot Code

Each
1+$30.940
5+$27.950
10+$24.960
25+$23.780
50+$22.580
More Pricing...
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
240MHz
8MB
289Pins
MAPBGA
235I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
1.152MB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
89AK3535

RoHS

Date/Lot Code

Each
1+$31.460
5+$28.410
10+$25.360
25+$24.140
50+$22.920
More Pricing...
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
240MHz
8MB
172Pins
HDQFP-EP
137I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
1.152MB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
45AM4727

RoHS

Each
1+$61.750
5+$57.050
10+$52.350
25+$50.480
50+$48.600
More Pricing...
S32K3 Family S32K388 Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
8MB
289Pins
MAPBGA
235I/O's
-
1.152MB
24Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32K3
Surface Mount
S32K388
AEC-Q100
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON