0
0 Items$0.00

ARM Microcontrollers :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
04AM0554

RoHS

Date/Lot Code

Each
1+$39.180
5+$35.510
10+$31.840
25+$30.380
50+$28.910
More Pricing...
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
4MB
289Pins
MAPBGA
209I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
800KB
120Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
04AM0562

RoHS

Date/Lot Code

Each
1+$42.860
5+$38.890
10+$34.930
25+$32.940
50+$31.860
More Pricing...
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
6MB
289Pins
MAPBGA
209I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
800KB
120Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
04AM0556

RoHS

Date/Lot Code

Each
1+$38.090
5+$34.510
10+$30.930
25+$29.500
50+$28.060
More Pricing...
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
4MB
289Pins
MAPBGA
209I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
800KB
120Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
04AM0564

RoHS

Date/Lot Code

Each
1+$38.700
5+$36.720
10+$34.700
25+$32.660
50+$30.460
More Pricing...
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
6MB
176Pins
LQFP-EP
127I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
800KB
120Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
03AM8291

RoHS

Each
1+$55.280
5+$51.370
10+$47.460
25+$45.460
50+$44.220
More Pricing...
S32K3 Family S32K396 Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
6MB
289Pins
MAPBGA
237I/O's
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
800KB
69Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32K3
Surface Mount
S32K396
AEC-Q100
03AM8288

RoHS

Each
1+$42.050
5+$38.090
10+$34.110
25+$32.140
50+$30.820
More Pricing...
S32K3 Family S32K376 Series Microcontrollers
ARM Cortex-M7
32 bit
320MHz
6MB
289Pins
MAPBGA
237I/O's
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
800KB
69Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32K3
Surface Mount
S32K376
AEC-Q100
11AN9936

RoHS

STMICROELECTRONICS
Each
1+$19.920
10+$16.040
25+$15.070
50+$14.540
100+$14.010
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M4F
32 bit
480MHz
2MB
169Pins
UFBGA
112I/O's
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
800KB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
03AM8292

RoHS

Each
1+$48.680
5+$44.210
10+$39.750
25+$37.520
50+$35.280
More Pricing...
S32K3 Family S32K396 Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
6MB
176Pins
LQFP-EP
144I/O's
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
800KB
69Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32K3
Surface Mount
S32K396
AEC-Q100
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON