Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32K396EHT1MJBSTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM8291
Product RangeS32K3 Family S32K396 Series Microcontrollers
Your Part Number
296 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.280 |
| 5+ | $51.370 |
| 10+ | $47.460 |
| 25+ | $45.460 |
| 50+ | $44.220 |
| 100+ | $42.970 |
| 250+ | $42.070 |
Price for:Each
Minimum: 1
Multiple: 1
$55.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K396EHT1MJBSTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM8291
Product RangeS32K3 Family S32K396 Series Microcontrollers
Product RangeS32K3 Family S32K396 Series Microcontrollers
Device CoreARM Cortex-M7F
Data Bus Width32 bit
Operating Frequency Max320MHz
Program Memory Size6MB
No. of Pins289Pins
IC Case / PackageMAPBGA
No. of I/O's237I/O's
RAM Memory Size800KB
ADC Channels69Channels
ADC Resolution12Bit
Supply Voltage Min2.97V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS32K3
MCU SeriesS32K396
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S32K3 Family S32K396 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
6MB
IC Case / Package
MAPBGA
Interfaces
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
ADC Channels
69Channels
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S32K396
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M7F
Operating Frequency Max
320MHz
No. of Pins
289Pins
No. of I/O's
237I/O's
RAM Memory Size
800KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
S32K3
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
