0
0 Items$0.00

ARM Microcontrollers :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
04AM0554

RoHS

Date/Lot Code

Each
1+$39.180
5+$35.510
10+$31.840
25+$30.380
50+$28.910
More Pricing...
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
320MHz
-
4MB
289Pins
MAPBGA
-
209I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
-
800KB
120Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
04AM0562

RoHS

Date/Lot Code

Each
1+$42.860
5+$38.890
10+$34.930
25+$32.940
50+$31.860
More Pricing...
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
320MHz
-
6MB
289Pins
MAPBGA
-
209I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
-
800KB
120Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
04AM0556

RoHS

Date/Lot Code

Each
1+$38.090
5+$34.510
10+$30.930
25+$29.500
50+$28.060
More Pricing...
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
320MHz
-
4MB
289Pins
MAPBGA
-
209I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
-
800KB
120Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
45AM4727

RoHS

Each
1+$61.750
5+$57.050
10+$52.350
25+$50.480
50+$48.600
More Pricing...
S32K3 Family S32K388 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
320MHz
-
8MB
289Pins
MAPBGA
-
235I/O's
-
-
1.152MB
24Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32K3
Surface Mount
S32K388
AEC-Q100
04AM0564

RoHS

Date/Lot Code

Each
1+$38.700
5+$36.720
10+$34.700
25+$32.660
50+$30.460
More Pricing...
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
320MHz
-
6MB
176Pins
LQFP-EP
-
127I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
-
800KB
120Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
27AM3419

RoHS

Date/Lot Code

Each
1+$46.000
5+$41.800
10+$37.590
25+$36.170
50+$34.740
More Pricing...
Traveo T2G Family CYT4DN Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
-
32 bit
320MHz
-
6MB
327Pins
BGA
-
168I/O's
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
-
640KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo T2G
Surface Mount
CYT4DN
-
03AM8291

RoHS

Each
1+$55.280
5+$51.370
10+$47.460
25+$45.460
50+$44.220
More Pricing...
S32K3 Family S32K396 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
320MHz
-
6MB
289Pins
MAPBGA
-
237I/O's
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
-
800KB
69Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32K3
Surface Mount
S32K396
AEC-Q100
03AM8288

RoHS

Each
1+$42.050
5+$38.090
10+$34.110
25+$32.140
50+$30.820
More Pricing...
S32K3 Family S32K376 Series Microcontrollers
ARM Cortex-M7
-
-
32 bit
320MHz
-
6MB
289Pins
MAPBGA
-
237I/O's
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
-
800KB
69Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32K3
Surface Mount
S32K376
AEC-Q100
12AN0333

RoHS

Each
1+$51.110
5+$49.830
10+$48.490
25+$47.820
50+$47.170
More Pricing...
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
320MHz
-
12MB
437Pins
MAPBGA
-
321I/O's
CAN, GMAC, I2C, SAI, SDHC, SENT, LPSPI, LPUART
-
2.304MB
24Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
-
03AM8292

RoHS

Each
1+$48.680
5+$44.210
10+$39.750
25+$37.520
50+$35.280
More Pricing...
S32K3 Family S32K396 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
320MHz
-
6MB
176Pins
LQFP-EP
-
144I/O's
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
-
800KB
69Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32K3
Surface Mount
S32K396
AEC-Q100
95Y0362

RoHS

Each
1+$64.280
5+$61.840
10+$59.130
25+$56.150
50+$53.440
More Pricing...
MAC5X Family MAC57Dxx Series Microcontrollers
ARM Cortex-A5, ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
320MHz
320MHz
4MB
516Pins
MAPBGA
MAPBGA
-
CAN, ENET, I2C, I2S, LIN, SPI
CAN, ENET, I2C, I2S, LIN, SPI
2.3MB
24Channels
12Bit
1.2V
1.32V
-40°C
105°C
MAC5X
Surface Mount
MAC57Dxx
AEC-Q100
77AK2332

RoHS

Date/Lot Code

Each
1+$41.680
5+$38.330
10+$34.970
25+$33.470
50+$32.810
More Pricing...
Traveo T2G Family CYT4DN Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
-
32 bit
320MHz
-
6MB
327Pins
BGA
-
168I/O's
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
-
640KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo T2G
Surface Mount
CYT4DN
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON